CONN RCPT SAS 29PS VERT PRESSFIT - 10045782-001LF - Connectors
| Digi-Key Part Number | 609-1548-ND |
1 25 100 500 1000 |
5.64000 3.75560 3.36490 3.03926 2.98499 |
Extended Price
5.64 93.89 336.49 1519.63 2984.99 |
| Manufacturer Part Number | 10045782-001LF | |||
| Description | CONN RCPT SAS 29PS VERT PRESSFIT | |||
| Quantity Available | 757 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10045782-001LF |
| Vendor | FCI |
| Category | Connectors |
| Mounting Type | Through Hole |
| Connector Type | SAS |
| Number of Positions | 29 |
| Features | Board Guide |
| Packaging | Bulk |
| Series | - |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10045782 001LF 10045782001LF 609 1548 ND 6091548ND 609-1548 |
10045782-001LF Specification Sheet
CONN RCPT SAS 29PS VERT PRESSFIT - 10045782-001LF (609-1548-ND) - Connectors
Related parts Connectors :CONN RCPT SAS 29PS VERT PRESSFIT - 10045782-001LF
Order 'conn rcpt sas 29ps vert pressfit - 10045782-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1548-ND.
CONN RCPT SAS 29PS VERT PRESSFIT - 10031077-001LF
Order 'conn rcpt sas 29ps vert pressfit - 10031077-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1529-ND.
CONN RCPT SAS 29PS VERT PRESSFIT - 10031077-003LF
Order 'conn rcpt sas 29ps vert pressfit - 10031077-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1530-ND.
CONN RCPT SAS 29PS VERT PRESSFIT - 10031077-011LF
Order 'conn rcpt sas 29ps vert pressfit - 10031077-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1531-ND.
CONN RCPT SAS 32PS VERT PRESSFIT - 10040812-001LF
Order 'conn rcpt sas 32ps vert pressfit - 10040812-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1545-ND.
CONN PLUG SAS 32POS VERT SMD - 10045646-001LF
Order 'conn plug sas 32pos vert smd - 10045646-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10045646-001LF-ND.
CONN RCPT SATA 22POS VERT PCB - 10017660-001LF
Order 'conn rcpt sata 22pos vert pcb - 10017660-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1030-ND.
CONN RCPT SATA 22POS VERT SMD - 10029065-001LF
Order 'conn rcpt sata 22pos vert smd - 10029065-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1034-ND.
CONN RCPT SATA 22POS VERT SMD - 10045103-001LF
Order 'conn rcpt sata 22pos vert smd - 10045103-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1036-ND.
CONN RCPT SATA 22POS VERT SLDR - 10043820-001LF
Order 'conn rcpt sata 22pos vert sldr - 10043820-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1037-ND.
CONN RECEPT SAS 29POS VERT PCB - 10018182-001LF
Order 'conn recept sas 29pos vert pcb - 10018182-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1526-ND.
CONN PLUG SAS 29POS VERT SMB - 10023060-001LF
Order 'conn plug sas 29pos vert smb - 10023060-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1528-ND.
CONN PLUG SAS 29POS VERT SMD - 10031193-001LF
Order 'conn plug sas 29pos vert smd - 10031193-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1532-ND.
CONN RECEPT SAS 29POS VERT SMD - 10031567-001LF
Order 'conn recept sas 29pos vert smd - 10031567-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1533-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036312-001LF
Order 'conn recept sas 29pos vert hybrd - 10036312-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1536-ND.
Send this link via E-Mail
Help With This Screen