HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR001
| Digi-Key Part Number | A2102G-1000-ND |
1 5 10 25 50 100 |
219.64000 184.96000 167.62000 156.06000 150.28000 144.50000 |
Extended Price
219.64 924.80 1676.20 3901.50 7514.00 14450.00 |
| Manufacturer Part Number | 3073 GR001 | |||
| Description | HOOK-UP WIRE 20AWG STRAND GREEN | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3073 GR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.101" (2.56mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3073 GR001 3073 GR001 A2102G 1000 ND A2102G1000ND A2102G-1000 |
3073 GR001 Specification Sheet
HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR001 (A2102G-1000-ND)
Related parts :HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR001
Order 'hook-up wire 20awg strand green - 3073 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102G-1000-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3053 GR001
Order 'hook-up wire 20awg strand green - 3053 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040G-1000-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR005
Order 'hook-up wire 20awg strand green - 3073 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102G-100-ND.
HOOK-UP WIRE 22 AWG STRAND GREEN - 3251 GR001
Order 'hook-up wire 22 awg strand green - 3251 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3251 GR001-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR001
Order 'hook-up wire 24awg strand green - 3050 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3051 GR001
Order 'hook-up wire 22awg strand green - 3051 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016G-1000-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3053 GR005
Order 'hook-up wire 20awg strand green - 3053 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040G-100-ND.
HOOK-UP WIRE 18AWG STRAND GREEN - 3055 GR001
Order 'hook-up wire 18awg strand green - 3055 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064G-1000-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR001
Order 'hook-up wire 16awg strand green - 3057 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3071 GR001
Order 'hook-up wire 22awg strand green - 3071 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101G-1000-ND.
HOOK-UP WIRE 18AWG STRAND GREEN - 3075 GR001
Order 'hook-up wire 18awg strand green - 3075 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103G-1000-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3077 GR001
Order 'hook-up wire 16awg strand green - 3077 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104G-1000-ND.
HOOK-UP WIRE 30AWG STRAND GREEN - 3047 GR001
Order 'hook-up wire 30awg strand green - 3047 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047G-1000-ND.
HOOK-UP WIRE 28AWG STRAND GREEN - 3048 GR001
Order 'hook-up wire 28awg strand green - 3048 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048G-1000-ND.
HOOK-UP WIRE 26AWG STRAND GREEN - 3049 GR001
Order 'hook-up wire 26awg strand green - 3049 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049G-1000-ND.
Send this link via E-Mail
Help With This Screen
