CONN RECEPT SAS 29POS VERT PCB - 10018182-001LF - Connectors
| Digi-Key Part Number | 609-1526-ND |
1 25 100 500 1000 |
1.80000 1.02960 .89040 .78750 .74632 |
Extended Price
1.80 25.74 89.04 393.75 746.32 |
| Manufacturer Part Number | 10018182-001LF | |||
| Description | CONN RECEPT SAS 29POS VERT PCB | |||
| Quantity Available | 30522 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10018182-001LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | SAS Female Sockets |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 29 |
| Number of Rows | 1 [Nom] |
| Types of Contacts | 14 General and 15 Power |
| Feature(s) | Board Guide |
| Feature(s) | Board Lock |
| Feature(s) | Flange |
| Packaging | Tray |
| Height | 8.150 mm [Typ] |
| Length | 45.750 mm [Typ] |
| Width | 5.500 mm [Typ] |
| Voltage | 500.000 V [Max] |
| Current | 1.500 A [Max] |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10018182 001LF 10018182001LF 609 1526 ND 6091526ND 609-1526 |
10018182-001LF Specification Sheet
CONN RECEPT SAS 29POS VERT PCB - 10018182-001LF (609-1526-ND) - Connectors
Related parts Connectors:CONN RECEPT SAS 29POS VERT PCB - 10018182-001LF
Order 'conn recept sas 29pos vert pcb - 10018182-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1526-ND.
CONN RECEPT SAS 29POS VERT PCB - 10018182-011LF
Order 'conn recept sas 29pos vert pcb - 10018182-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1527-ND.
CONN RECEPT SAS 29POS VERT PCB - 10054542-001LF
Order 'conn recept sas 29pos vert pcb - 10054542-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1549-ND.
CONN RECEPT SAS 29POS VERT SMD - 10031567-001LF
Order 'conn recept sas 29pos vert smd - 10031567-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1533-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036312-001LF
Order 'conn recept sas 29pos vert hybrd - 10036312-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1536-ND.
CONN RECEPT SAS 29POS VERT SMD - 10036355-001LF
Order 'conn recept sas 29pos vert smd - 10036355-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1537-ND.
CONN PLUG SAS 29POS VERT SMB - 10023060-001LF
Order 'conn plug sas 29pos vert smb - 10023060-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1528-ND.
CONN PLUG SAS 29POS VERT SMD - 10031193-001LF
Order 'conn plug sas 29pos vert smd - 10031193-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1532-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-003C-TRLF
Order 'conn recept sas 29pos vert hybrd - 10036876-003C-TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1539-1-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-003C-TRLF
Order 'conn recept sas 29pos vert hybrd - 10036876-003C-TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1539-2-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-003CLF
Order 'conn recept sas 29pos vert hybrd - 10036876-003CLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1540-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-003LF
Order 'conn recept sas 29pos vert hybrd - 10036876-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1541-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-013CLF
Order 'conn recept sas 29pos vert hybrd - 10036876-013CLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1542-ND.
CONN RECEPT SAS 29POS VERT HYBRD - 10036876-013LF
Order 'conn recept sas 29pos vert hybrd - 10036876-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1543-ND.
CONN PLUG SAS 29POS VERT SMD - 10041724-001LF
Order 'conn plug sas 29pos vert smd - 10041724-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1546-ND.
Send this link via E-Mail
Help With This Screen