Keywords:





Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 GY001

HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY001 - Cables, Wires

Digi-Key Part Number A2102E-1000-ND
Price Break
1
5
10
25
50
100
Unit Price
219.64000
184.96000
167.62000
156.06000
150.28000
144.50000
Extended Price
219.64
924.80
1676.20
3901.50
7514.00
14450.00
Manufacturer Part Number3073 GY001
DescriptionHOOK-UP WIRE 20AWG STRND GRN/YEL
Quantity Available 1
All prices are in USD

Purchase Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 GY001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 GY001
Technical/Catalog Information3073 GY001
VendorAlpha Wire Company
CategoryCables, Wires
ColorGreen, Yellow Stripe
Wire Gauge 20 AWG
Conductor Strand10/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.101" (2.56mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3073 GY001
3073 GY001
A2102E 1000 ND
A2102E1000ND
A2102E-1000

3073 GY001 Specification Sheet

Image of HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY001

HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY001 (A2102E-1000-ND) - Cables, Wires

Related parts Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 GY001
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 GY001
 Order 'hook-up wire 20awg strnd grn/yel - 3073 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3053 GY001
 Order 'hook-up wire 20awg strnd grn/yel - 3053 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 GY005
 Order 'hook-up wire 20awg strnd grn/yel - 3073 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102E-100-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3050 GY001
 Order 'hook-up wire 24awg strnd grn/yel - 3050 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 GY001
 Order 'hook-up wire 22awg strnd grn/yel - 3051 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3055 GY001
 Order 'hook-up wire 18awg strnd grn/yel - 3055 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3057 GY001
 Order 'hook-up wire 16awg strnd grn/yel - 3057 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3071 GY001
 Order 'hook-up wire 22awg strnd grn/yel - 3071 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3075 GY001
 Order 'hook-up wire 18awg strnd grn/yel - 3075 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3077 GY001
 Order 'hook-up wire 16awg strnd grn/yel - 3077 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104E-1000-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3053 GY005
 Order 'hook-up wire 20awg strnd grn/yel - 3053 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040E-100-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3050 GY005
 Order 'hook-up wire 24awg strnd grn/yel - 3050 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015E-100-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051 GY005
 Order 'hook-up wire 22awg strnd grn/yel - 3051 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016E-100-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3055 GY005
 Order 'hook-up wire 18awg strnd grn/yel - 3055 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064E-100-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3057 GY005
 Order 'hook-up wire 16awg strnd grn/yel - 3057 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065E-100-ND.

Options for Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 GY001
Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE 20AWG STRND GRN/YEL - 3053 GY005 Next: HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY005
HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY001