CONN BNC TERM PLUG 75 OHM - CP-88T-75 - Connectors, Interconnects
| Digi-Key Part Number | CP-88T-75-ND |
1 10 50 100 250 500 750 1000 2500 |
2.15000 1.91100 1.56000 1.40400 1.28700 1.09200 1.03740 .97500 .93600 |
Extended Price
2.15 19.11 78.00 140.40 321.75 546.00 778.05 975.00 2340.00 |
| Manufacturer Part Number | CP-88T-75 | |||
| Description | CONN BNC TERM PLUG 75 OHM | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-88T-75 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Connector Type | BNC Plug, Male Pin |
| Features | - |
| Impedance | 75 Ohm |
| Plating - Body | - |
| Plating - Contact | - |
| Frequency-Max | 2GHz |
| Mounting Type | Free Hanging, Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP 88T 75 CP88T75 |
CP-88T-75 Specification Sheet
CONN BNC TERM PLUG 75 OHM - CP-88T-75 (CP-88T-75-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN BNC TERM PLUG 75 OHM - CP-88T-75
Order 'conn bnc term plug 75 ohm - CP-88T-75' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-88T-75-ND.
CONN BNC JACK CRIMP 75 OHM RG179 - 031-71014-RFX
Order 'conn bnc jack crimp 75 ohm rg179 - 031-71014-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1702-ND.
CONN BNC STR PLUG HEX 75OHM - 1-1337428-0
Order 'conn bnc str plug hex 75ohm - 1-1337428-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337428-0-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
CONN BNC PLUG CRIMP 75 OHM RG-6 - 031-71000-RFX
Order 'conn bnc plug crimp 75 ohm rg-6 - 031-71000-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
CONN BNC ADAPT PLUG-PLUG 75 OHM - 112448
Order 'conn bnc adapt plug-plug 75 ohm - 112448' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1063-ND.
BNC MALE TERM PLUG 75 OHM - 3840-75
Order 'bnc male term plug 75 ohm - 3840-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-75-ND.
CONN PLUG BNC STR CRIMP 75 OHM - 5-1634502-3
Order 'conn plug bnc str crimp 75 ohm - 5-1634502-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97580-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC1
Order 'conn bnc plug true 75 ohm crimp - HP75BNC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC1-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC10
Order 'conn bnc plug true 75 ohm crimp - HP75BNC10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC10-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC2
Order 'conn bnc plug true 75 ohm crimp - HP75BNC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC2-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC6
Order 'conn bnc plug true 75 ohm crimp - HP75BNC6' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC6-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC12X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC12X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC12X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC7X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC7X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC7X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC9X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC9X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC9X-ND.
Send this link via E-Mail
Help With This Screen
