CONN BNC MALE CAP RESIST 50 OHM - 46650-51-RFX
| Digi-Key Part Number | ARFX1075-ND |
1 10 25 100 500 1000 |
3.28000 2.18600 1.49200 1.29520 1.15012 1.07759 |
Extended Price
3.28 21.86 37.30 129.52 575.06 1077.59 |
| Manufacturer Part Number | 46650-51-RFX | |||
| Description | CONN BNC MALE CAP RESIST 50 OHM | |||
| Quantity Available | 1083 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 46650-51-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Accessory Type | Cap (Resistive Load) |
| For Use With/Related Products | BNC Connector |
| Specifications | 50 Ohm, 1 Watt, 1% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
46650 51 RFX 4665051RFX ARFX1075 ND ARFX1075ND ARFX1075 |
46650-51-RFX Specification Sheet
CONN BNC MALE CAP RESIST 50 OHM - 46650-51-RFX (ARFX1075-ND)
Related parts:CONN BNC MALE CAP RESIST 50 OHM - 46650-51-RFX
Order 'conn bnc male cap resist 50 ohm - 46650-51-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1075-ND.
CONN BNC MALE CAP RESIST 75 OHM - 46650-75-RFX
Order 'conn bnc male cap resist 75 ohm - 46650-75-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1076-ND.
CONN BNC MALE CAP RESIST 93 OHM - 46650-93-RFX
Order 'conn bnc male cap resist 93 ohm - 46650-93-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1077-ND.
BNC RES CAP/CHAIN 50 OHMS - 35650-51
Order 'bnc res cap/chain 50 ohms - 35650-51' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1078-ND.
BNC RES CAP 50 OHMS - 46650-51
Order 'bnc res cap 50 ohms - 46650-51' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1075-ND.
CONN BNC ADT JACK-JACK 50 OHM - 112437
Order 'conn bnc adt jack-jack 50 ohm - 112437' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1054-ND.
CONN BNC ADT JCK-JCK 50 OHM ISOL - 112439
Order 'conn bnc adt jck-jck 50 ohm isol - 112439' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1056-ND.
CONN BNC ADT JCK-JCK 50 OHM ISOL - 112443
Order 'conn bnc adt jck-jck 50 ohm isol - 112443' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1058-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
CONN BNC ADAPT PLUG-PLUG 50 OHM - 112447
Order 'conn bnc adapt plug-plug 50 ohm - 112447' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1062-ND.
BNC MALE TERM PLUG 50 OHM - 3840-50
Order 'bnc male term plug 50 ohm - 3840-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-50-ND.
CONN BNC MALE 50 OHM RG174 - 5307
Order 'conn bnc male 50 ohm rg174 - 5307' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5307-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
Order 'bnc adapter bulkhead, 50 ohm - 31-220N-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
Send this link via E-Mail
Help With This Screen