TOOL CRIMP PLENUM 59, 62 - CTL-5 - Tools
| Digi-Key Part Number | ARF1183-ND |
1 10 |
58.92000 57.26000 |
Extended Price
58.92 572.60 |
| Manufacturer Part Number | CTL-5 | |||
| Description | TOOL CRIMP PLENUM 59, 62 | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTL-5 |
| Vendor | Amphenol-RF Division |
| Category | Tools |
| Tool Type | Hand Crimper - RF, Coaxial |
| For Use With/Related Products | RG 58, 59 |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
CTL 5 CTL5 ARF1183 ND ARF1183ND ARF1183 |
CTL-5 Specification Sheet
TOOL CRIMP PLENUM 59, 62 - CTL-5 (ARF1183-ND) - Tools
Related parts Tools :TOOL CRIMP PLENUM 59, 62 - CTL-6
Order 'tool crimp plenum 59, 62 - CTL-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number CTL-6-ND.
TOOL CRIMP PLENUM 59, 62 - CTL-5
Order 'tool crimp plenum 59, 62 - CTL-5' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1183-ND.
CRIMP TOOL RG-58, 59, 62 - CTL-1
Order 'crimp tool rg-58, 59, 62 - CTL-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1116-ND.
CRIMP TOOL RG-174, BELDEN 8281 - CTL-2
Order 'crimp tool rg-174, belden 8281 - CTL-2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1117-ND.
BNC PLUG CRIMP PLENUM 59 - 68175-11RFX
Order 'bnc plug crimp plenum 59 - 68175-11RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1047-ND.
CONN BNC PLUG MIL CRIMP RG59/62 - 68175
Order 'conn bnc plug mil crimp rg59/62 - 68175' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1156-ND.
TOOL CRIMPER RG58/59/62 BNC/TNC - 1347
Order 'tool crimper rg58/59/62 bnc/tnc - 1347' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1347-ND.
DIE SET RG-59, RG-58 - 227-1419
Order 'die set rg-59, rg-58 - 227-1419' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1112-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
TNC PLUG CRIMP RG-59 - 31-2368
Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
BNC PLUG CRIMP, PLENUM 58 - 36650-3RFX
Order 'bnc plug crimp, plenum 58 - 36650-3RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1041-ND.
Send this link via E-Mail
Help With This Screen
