DIE SET N-CONNECTORS - 227-1420 - Tools
Amphenol-RF Division Crimper - Crimp Heads, Die Set Tool BNC, N 227-1420
| Digi-Key Part Number | ARF1113-ND |
1 |
191.67000 |
Extended Price
191.67 |
| Manufacturer Part Number | 227-1420 | |||
| Description | DIE SET N-CONNECTORS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 227-1420 |
| Vendor | Amphenol-RF Division |
| Category | Tools |
| Connector Type | BNC, N |
| Crimp Handle | Amphenol 227-967 |
| Crimp or Cable Size | RG/U-8, 9, 11, 87A, 149, 165, 213, 214, 216, 225, 393 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
227 1420 2271420 ARF1113 ND ARF1113ND ARF1113 |
227-1420 Specification Sheet
DIE SET N-CONNECTORS - 227-1420 (ARF1113-ND) - Tools
Related parts Amphenol-RF Division Crimper - Crimp Heads, Die Set Tool BNC, N 227-1420DIE SET N-CONNECTORS - 227-1420
Order 'die set n-connectors - 227-1420' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1113-ND.
DIE SET CRIMP TWIN AX - 227-1417
Order 'die set crimp twin ax - 227-1417' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1110-ND.
DIE SET RG174,179,187,188,316 - 227-1418
Order 'die set rg174,179,187,188,316 - 227-1418' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1111-ND.
DIE SET RG-59, RG-58 - 227-1419
Order 'die set rg-59, rg-58 - 227-1419' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1112-ND.
TOOL DIE SET CENTER PIN RG-58 - 227-K1470
Order 'tool die set center pin rg-58 - 227-K1470' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1652-ND.
CRIMP TOOL TWIN HEX DIE SET - 227-1221-25
Order 'crimp tool twin hex die set - 227-1221-25' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 227-1221-25-ND.
CRIMP TOOL TWIN HEX DIE SET - 227-1221-57
Order 'crimp tool twin hex die set - 227-1221-57' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 227-1221-57-ND.
TOOL DIE SET FERRULE RG-174/316 - 227-1221-3
Order 'tool die set ferrule rg-174/316 - 227-1221-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1653-ND.
TOOL DIE SET FERRULE RG-58 - 227-1221-11
Order 'tool die set ferrule rg-58 - 227-1221-11' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1654-ND.
CRIMPTOOL HANDLE W/O DIES - 227-987
Order 'crimptool handle w/o dies - 227-987' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1108-ND.
TOOL CRIMP FRAME W/OUT DIE - 227-944
Order 'tool crimp frame w/out die - 227-944' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1649-ND.
TOOL DIE CENTER PIN RG-174/316 - 227-K727
Order 'tool die center pin rg-174/316 - 227-K727' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1651-ND.
CTL SERIES DIE SET - CTL-11
Order 'ctl series die set - CTL-11' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number CTL-11-ND.
TOOL CRIMP DIE SET - CTL-9
Order 'tool crimp die set - CTL-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number CTL-9-ND.
UHF COAXIAL CONNECTOR RG-8 - 83-1SP-1050
Order 'uhf coaxial connector rg-8 - 83-1SP-1050' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1000-ND.
Options for Amphenol-RF Division Crimper - Crimp Heads, Die Set Tool BNC, N 227-1420
Send this link via E-Mail
Help With This Screen
