Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex N Type Plug, Male Pin 202109-10
CONN N MALE TERMINATOR 50 OHMS - 202109-10
| Digi-Key Part Number | ACX1173-ND |
1 25 50 100 250 500 1000 |
9.60000 7.94400 5.49460 4.96500 4.63400 4.40230 4.13750 |
Extended Price
9.60 198.60 274.73 496.50 1158.50 2201.15 4137.50 |
| Manufacturer Part Number | 202109-10 | |||
| Description | CONN N MALE TERMINATOR 50 OHMS | |||
| Quantity Available | 389 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 202109-10 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Connector Type | N Type Plug, Male Pin |
| Features | - |
| Impedance | 50 Ohm |
| Plating - Body | Nexcote |
| Plating - Contact | Gold |
| Frequency-Max | 11GHz |
| Mounting Type | Free Hanging, Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
202109 10 20210910 ACX1173 ND ACX1173ND ACX1173 |
202109-10 Specification Sheet
CONN N MALE TERMINATOR 50 OHMS - 202109-10 (ACX1173-ND)
Related parts Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex N Type Plug, Male Pin 202109-10Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex N Type Plug, Male Pin 202109-10
Order 'conn n male terminator 50 ohms - 202109-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1173-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex BNC Plug, Male Pin 202103
Order 'conn bnc plug terminator 50 ohm - 202103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1066-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex TNC Plug, Male Pin 202117
Order 'conn tnc plug terminator 50 ohm - 202117' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1117-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex SMA Plug, Male Pin 132360
Order 'conn sma plug terminator 50 ohms - 132360' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1251-ND.
Coaxial, Rf - Terminator Connector Amphenol Connex BNC Plug, Male Pin - 202113
Order 'conn bnc plug terminator 50 ohm - 202113' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 202113-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex SMA Jack, Female Socket 132361
Order 'conn sma jack terminator 50 ohms - 132361' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1252-ND.
Coaxial, Rf - Terminator Connector Amphenol Connex BNC Plug, Male Pin - 202105
Order 'conn bnc plug terminator 75 ohm - 202105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1067-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 122412
Order 'conn jack tnc str 50 ohm lmr200 - 122412' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1416-ND.
Coaxial, Rf Connector Amphenol Connex Plug, Male Pins Extended Insulation 132145
Order 'conn plug sma 50 ohm pnl mnt - 132145' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1429-ND.
Coaxial, Rf - Terminator Connector Amphenol Connex F Type Plug, Male Pin - 222154
Order 'conn f male cap terminatr 75ohms - 222154' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1473-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 142138
Order 'conn smb male jack strght pcb - 142138' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1312-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 142162
Order 'conn smb male jack 4hole panel - 142162' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1320-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 142166
Order 'conn smb male jack 2hole panel - 142166' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1321-ND.
Coaxial, Rf - Adapter Connector Amphenol Connex Free Hanging (In-Line) - 112447
Order 'conn bnc adapt plug-plug 50 ohm - 112447' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1062-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 122350
Order 'conn tnc adapt plug-plug 50 ohm - 122350' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1115-ND.
Options for Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex N Type Plug, Male Pin 202109-10
Send this link via E-Mail
Help With This Screen
