HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR001
| Digi-Key Part Number | A2101N-1000-ND |
1 5 |
119.57000 106.28000 |
Extended Price
119.57 531.40 |
| Manufacturer Part Number | 3071 BR001 | |||
| Description | HOOK-UP WIRE 22AWG STRAND BROWN | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3071 BR001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.813 mm [Nom] |
| Outside Diameter | 2.380 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
3071 BR001 3071 BR001 A2101N 1000 ND A2101N1000ND A2101N-1000 |
3071 BR001 Specification Sheet
HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR001 (A2101N-1000-ND)
Related parts:HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR001
Order 'hook-up wire 22awg strand brown - 3071 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR001
Order 'hook-up wire 22awg strand brown - 3051 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR005
Order 'hook-up wire 22awg strand brown - 3071 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101N-100-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
Order 'hook-up wire 24awg strand brown - 3050 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR005
Order 'hook-up wire 22awg strand brown - 3051 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR001
Order 'hook-up wire 20awg strand brown - 3053 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040N-1000-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR001
Order 'hook-up wire 18awg strand brown - 3055 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR001
Order 'hook-up wire 16awg strand brown - 3057 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065N-1000-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR001
Order 'hook-up wire 22awg strand orange - 3071 OR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101A-1000-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR005
Order 'hook-up wire 22awg strand orange - 3071 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101A-100-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3071 BK001
Order 'hook-up wire 22awg strand black - 3071 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101B-1000-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3071 BK005
Order 'hook-up wire 22awg strand black - 3071 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101B-100-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3071 GR001
Order 'hook-up wire 22awg strand green - 3071 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3071 GR005
Order 'hook-up wire 22awg strand green - 3071 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101G-100-ND.
HOOK-UP WIRE 22AWG STRAND BLUE - 3071 BL001
Order 'hook-up wire 22awg strand blue - 3071 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101L-1000-ND.
Send this link via E-Mail
Help With This Screen