CONN BNC PLUG TERMINATOR 50 OHM - 202103 - Connectors, Interconnects
| Digi-Key Part Number | ACX1066-ND |
1 25 50 100 250 500 1000 |
3.22000 2.66400 1.84260 1.66500 1.55400 1.47630 1.38750 |
Extended Price
3.22 66.60 92.13 166.50 388.50 738.15 1387.50 |
| Manufacturer Part Number | 202103 | |||
| Description | CONN BNC PLUG TERMINATOR 50 OHM | |||
| Quantity Available | 259 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 202103 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Connector Type | BNC Plug, Male Pin |
| Features | - |
| Impedance | 50 Ohm |
| Plating - Body | Nickel |
| Plating - Contact | Gold |
| Frequency-Max | 4GHz |
| Mounting Type | Free Hanging, Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
202103 202103 ACX1066 ND ACX1066ND ACX1066 |
202103 Specification Sheet
CONN BNC PLUG TERMINATOR 50 OHM - 202103 (ACX1066-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN BNC PLUG TERMINATOR 50 OHM - 202103
Order 'conn bnc plug terminator 50 ohm - 202103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1066-ND.
CONN BNC PLUG TERMINATOR 50 OHM - 202113
Order 'conn bnc plug terminator 50 ohm - 202113' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 202113-ND.
CONN BNC PLUG TERMINATOR 75 OHM - 202105
Order 'conn bnc plug terminator 75 ohm - 202105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1067-ND.
CONN TNC PLUG TERMINATOR 50 OHM - 202117
Order 'conn tnc plug terminator 50 ohm - 202117' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1117-ND.
CONN SMA PLUG TERMINATOR 50 OHMS - 132360
Order 'conn sma plug terminator 50 ohms - 132360' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1251-ND.
CONN N MALE TERMINATOR 50 OHMS - 202109-10
Order 'conn n male terminator 50 ohms - 202109-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1173-ND.
CONN BNC PLUG CRIMP 50 OHM - CPM-88-20
Order 'conn bnc plug crimp 50 ohm - CPM-88-20' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1043-ND.
CONN BNC PLUG CRIMP 50 OHM - CPM8819
Order 'conn bnc plug crimp 50 ohm - CPM8819' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1044-ND.
CONN SMA JACK TERMINATOR 50 OHMS - 132361
Order 'conn sma jack terminator 50 ohms - 132361' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1252-ND.
CONN BNC PLUG 58/141/LMR195 - 112116
Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG LMR 200 CRIMP - 112597
Order 'conn bnc plug lmr 200 crimp - 112597' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1003-ND.
CONN BNC PLUG 174/188/316/LMR100 - 112132
Order 'conn bnc plug 174/188/316/lmr100 - 112132' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1006-ND.
CONN BNC PLUG 174/316/LMR100 R/P - 112132RP
Order 'conn bnc plug 174/316/lmr100 r/p - 112132RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1007-ND.
Send this link via E-Mail
Help With This Screen
