Tyco Electronics Crimper Tool RF, Coax Hex Crimp BNC 75 Ohm, Wire Size RG 62, 59 Hex/Commercial 58531-1
TOOL CRIMP BNC RG/59,62 W/DIE - 58531-1
| Digi-Key Part Number | A9804-ND |
1 |
111.36000 |
Extended Price
111.36 |
| Manufacturer Part Number | 58531-1 | |||
| Description | TOOL CRIMP BNC RG/59,62 W/DIE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58531-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | RF, Coax Hex Crimp |
| For Use With/Related Products | BNC 75 Ohm, Wire Size RG 62, 59 Hex/Commercial |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58531 1 585311 A9804 ND A9804ND A9804 |
58531-1 Specification Sheet
TOOL CRIMP BNC RG/59,62 W/DIE - 58531-1 (A9804-ND)
Related parts Tyco Electronics Crimper Tool RF, Coax Hex Crimp BNC 75 Ohm, Wire Size RG 62, 59 Hex/Commercial 58531-1Tyco Electronics Crimper Tool RF, Coax Hex Crimp BNC 75 Ohm, Wire Size RG 62, 59 Hex/Commercial 58531-1
Order 'tool crimp bnc rg/59,62 w/die - 58531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9804-ND.
Tyco Electronics Crimper Tool RF, Coax Hex Crimp BNC 75 Ohm, Wire Size RG 179, 161, 187 Hex/Commercial 58531-2
Order 'tool crimp bnc rg/179,187 w/die - 58531-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9803-ND.
Tyco Electronics Crimper Tool RF, Coax Hex Crimp BNC 75 Ohm, Wire Size Double Braid 59, Belden 8281 58531-3
Order 'tool crimp bnc beld 8281 w/die - 58531-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9805-ND.
Tyco Electronics Crimper Tool RF, Coax BNC and TNC Connectors, Wire Size RG58, 59, 62, 6 58433-2
Order 'tool crimp bnc rg/58,59 w/die - 58433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9802-ND.
Tyco Electronics Crimper Tool RF, Coax Hex Crimp N Connector 50 Ohm, Wire Size RG 8, 213, 11, 216, 9, 214 58501-1
Order 'tool crimp n rg/8,213 w/die set - 58501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9807-ND.
Tyco Electronics Crimper Tool RF, Coax Hex Crimp SMB 50 Ohm, Wire Size 174, 316, 188, 179, 161, 187, 188 Double Braid 58500-1
Order 'tool crimp smb rg/174 w/die set - 58500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9808-ND.
Tyco Electronics Crimper Tool Modular 10 Position Modular Plug 58560-1
Order 'tool crimp modular 10 pos w/die - 58560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9798-ND.
Tyco Electronics Crimper Tool Cable, Wire - Battery Operated 10-22 AWG Terminals 1725837-1
Order 'tool crimp rechable sde w o/die - 1725837-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1725837-1-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 18-24 AWG Terminals 90872-1
Order 'tool crimp .093 awg 24 w/die - 90872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9817-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 24-30 AWG Terminals 90870-1
Order 'tool crimp .062 awg 30 w/die - 90870-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9819-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 18-24 AWG Terminals 90869-1
Order 'tool crimp .062 awg 24 w/die - 90869-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9820-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-221128-1
Order 'conn plug bnc rg-59,62 crimp au - 1-221128-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1165-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-221128-4
Order 'conn plug bnc rg-59,62 crimp - 1-221128-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24400-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5221128-1
Order 'conn plug bnc rg-59,62 crimp au - 1-5221128-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32351-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 222428-1
Order 'conn jack bnc rg-59,62 crimp au - 222428-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24484-ND.
Options for Tyco Electronics Crimper Tool RF, Coax Hex Crimp BNC 75 Ohm, Wire Size RG 62, 59 Hex/Commercial 58531-1
Send this link via E-Mail
Help With This Screen
