TOOL PRO CRIMPER DIE ASSEM - 58539-1 - Tools
Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC, TNC 58539-1
| Digi-Key Part Number | A30570-ND |
1 |
426.32000 |
Extended Price
426.32 |
| Manufacturer Part Number | 58539-1 | |||
| Description | TOOL PRO CRIMPER DIE ASSEM | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58539-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Connector Type | BNC, TNC |
| Crimp Handle | A9996-ND |
| Crimp or Cable Size | RG/U-180, 195, 316, Belden 8218, 9114, 9248 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58539 1 585391 A30570 ND A30570ND A30570 |
58539-1 Specification Sheet
TOOL PRO CRIMPER DIE ASSEM - 58539-1 (A30570-ND) - Tools
Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC, TNC 58539-1TOOL PRO CRIMPER DIE ASSEM - 58539-1
Order 'tool pro crimper die assem - 58539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30570-ND.
PRO-CRIMPER DIE ASSEMBLY - 58538-1
Order 'pro-crimper die assembly - 58538-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24631-ND.
PRO CRIMPER DIE ASSEMBLY - 58537-1
Order 'pro crimper die assembly - 58537-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24776-ND.
TOOL NEST U-DIE SOLISTRAND 6AWG - 1-1490413-0
Order 'tool nest u-die solistrand 6awg - 1-1490413-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-0-ND.
TOOL NEST U-DIE SOLISTRAND 4AWG - 1-1490413-1
Order 'tool nest u-die solistrand 4awg - 1-1490413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-1-ND.
HAND TOOL PRO-CRIMPER III W/DIE - 2063778-1
Order 'hand tool pro-crimper iii w/die - 2063778-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99898-ND.
TOOL PRO-CRIMPER DIE SET - 58548-2
Order 'tool pro-crimper die set - 58548-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58548-2-ND.
TOOL CHAMP CRIMPER 0.8MM ASSEMBY - 122842-1
Order 'tool champ crimper 0.8mm assemby - 122842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 122842-1-ND.
PRO CRIMPER HAND TOOL W/O DIES - 354940-1
Order 'pro crimper hand tool w/o dies - 354940-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9996-ND.
TOOL DIE SET - 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58432-1-ND.
HEAD ASSEM TOOL FOR MTA-100 RECP - 58246-1
Order 'head assem tool for mta-100 recp - 58246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1998-ND.
HEAD ASSEM TOOL FOR MTA-156 RECP - 58247-1
Order 'head assem tool for mta-156 recp - 58247-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1999-ND.
TOOL NEST U-DIE SOLISTRND 1/0AWG - 1-1490413-3
Order 'tool nest u-die solistrnd 1/0awg - 1-1490413-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-3-ND.
TOOL NEST DIE HD SEAMLESS 1/0AWG - 1-1490413-8
Order 'tool nest die hd seamless 1/0awg - 1-1490413-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-8-ND.
TOOL SDL FERRULE DIE 6POS - 1-58166-1
Order 'tool sdl ferrule die 6pos - 1-58166-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-58166-1-ND.
Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC, TNC 58539-1
Send this link via E-Mail
Help With This Screen
