PRO CR ASSY W/RG58/59 O IS9140 - 58433-1
| Digi-Key Part Number | A24786-ND |
1 |
96.00000 |
Extended Price
96.00 |
| Manufacturer Part Number | 58433-1 | |||
| Description | PRO CR ASSY W/RG58/59 O IS9140 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58433-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Hand Crimping Tool |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Crimper Type | Dual Crimp |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58433 1 584331 A24786 ND A24786ND A24786 |
58433-1 Specification Sheet
PRO CR ASSY W/RG58/59 O IS9140 - 58433-1 (A24786-ND)
Related parts:PRO CR ASSY W/RG58/59 O IS9140 - 58433-1
Order 'pro cr assy w/rg58/59 o is9140 - 58433-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24786-ND.
DIE RG58/59 O IS9140 - 58435-1
Order 'die rg58/59 o is9140 - 58435-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24570-ND.
LEAD ASSY STR 16AWG SNGL END - 2-830611-1
Order 'lead assy str 16awg sngl end - 2-830611-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-830611-1-ND.
CABLE ASSY TWIN D-FFC RCPT 22AWG - 436100-1
Order 'cable assy twin d-ffc rcpt 22awg - 436100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 436100-1-ND.
IMJ ASSY 1X1 NO SHIELD 8 POS - 406525-1
Order 'imj assy 1x1 no shield 8 pos - 406525-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 406525-1-ND.
CONN RCPT ASSY 4POS R/A SMD AU - 1445940-1
Order 'conn rcpt assy 4pos r/a smd au - 1445940-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445940-1-ND.
HSG ASSY ZIF 100 C/L 100 POS - 1-645115-5
Order 'hsg assy zif 100 c/l 100 pos - 1-645115-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-645115-5-ND.
CONN LEAD ASSY R/A SGL-END 24" - 846977-1
Order 'conn lead assy r/a sgl-end 24" - 846977-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 846977-1-ND.
CONN ASSY ZIF .100 X .200 ROTARY - 146911-1
Order 'conn assy zif .100 x .200 rotary - 146911-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146911-1-ND.
AMP .050CL CEC 97 DUAL ASSY - 650706-1
Order 'amp .050cl cec 97 dual assy - 650706-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650706-1-ND.
AMP FH CONN PLUG V ASSY 40P - 176380-1
Order 'amp fh conn plug v assy 40p - 176380-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535843-1
Order 'amp tbc plus pin assy 90 pos - 535843-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535843-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535845-1
Order 'amp tbc plus pin assy 90 pos - 535845-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535845-1-ND.
75 OHM DIE ASSY RG-59 BNC - 58085-1
Order '75 ohm die assy rg-59 bnc - 58085-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24597-ND.
DIESET HEXCRIMP RG58, 62, 59 - 58436-1
Order 'dieset hexcrimp rg58, 62, 59 - 58436-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9994-ND.
Send this link via E-Mail
Help With This Screen