DIE ASSY U/W A9996-ND - 58330-1 - Connectors
| Digi-Key Part Number | A24779-ND |
1 |
724.17000 |
Extended Price
724.17 |
| Manufacturer Part Number | 58330-1 | |||
| Description | DIE ASSY U/W A9996-ND | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58330-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Die Set |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Crimper Type | Dual Crimp |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58330 1 583301 A24779 ND A24779ND A24779 |
DIE ASSY U/W A9996-ND - 58330-1 (A24779-ND) - Connectors
Related parts Connectors:DIE ASSY U/W A9996-ND - 58330-1
Order 'die assy u/w a9996-nd - 58330-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24779-ND.
TOOL DIE ASSEM USE W/A9996-ND - 91902-1
Order 'tool die assem use w/a9996-nd - 91902-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29142-ND.
TOOL DIE SET BNC USE/W A9996-ND - 1424050-1
Order 'tool die set bnc use/w a9996-nd - 1424050-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30571-ND.
DIE SET SDE RG187 USE/W A9996-ND - 91910-1
Order 'die set sde rg187 use/w a9996-nd - 91910-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31885-ND.
DIE SET MMCX USE WITH A9996-ND - 1583696-1
Order 'die set mmcx use with a9996-nd - 1583696-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30731-ND.
DIE ASSY BNC PLUG BELDEN 8218 - 58174-1
Order 'die assy bnc plug belden 8218 - 58174-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24632-ND.
TOOL DIE ASSY RG-142, 400, B9246 - 58212-1
Order 'tool die assy rg-142, 400, b9246 - 58212-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34784-ND.
75 OHM DIE ASSY RG-59 BNC - 58085-1
Order '75 ohm die assy rg-59 bnc - 58085-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24597-ND.
BNC DIE ASSY BELDEN 75 OHM - 58086-1
Order 'bnc die assy belden 75 ohm - 58086-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24633-ND.
TOOL DIE ASSY 8AWG FOR 68250-1 - 68312-1
Order 'tool die assy 8awg for 68250-1 - 68312-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 68312-1-ND.
TOOL HAND FRAME W/O DIE ASSY - 69710-1
Order 'tool hand frame w/o die assy - 69710-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28006-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 443958-1-ND.
LEAD ASSY 16AWG SGL END 4.503" - 445052-1
Order 'lead assy 16awg sgl end 4.503" - 445052-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 445052-1-ND.
Send this link via E-Mail
Help With This Screen