BNC CRIMPING DIE FOR COMM TOOL - 220189-3
Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 220189-3
| Digi-Key Part Number | A24777-ND |
1 |
223.50000 |
Extended Price
223.50 |
| Manufacturer Part Number | 220189-3 | |||
| Description | BNC CRIMPING DIE FOR COMM TOOL | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 220189-3 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Connector Type | BNC |
| Crimp Handle | A9996-ND |
| Crimp or Cable Size | RG/U-55, 58, 141, 142, 223, 303, 400, Belden 88240 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
220189 3 2201893 A24777 ND A24777ND A24777 |
BNC CRIMPING DIE FOR COMM TOOL - 220189-3 (A24777-ND)
Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 220189-3BNC CRIMPING DIE FOR COMM TOOL - 220189-3
Order 'bnc crimping die for comm tool - 220189-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24777-ND.
BNC CRIMPING DIE FOR COMM TOOL - 220189-2
Order 'bnc crimping die for comm tool - 220189-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24775-ND.
BNC CRIMPING DIE FOR COMM TOOL - 220189-1
Order 'bnc crimping die for comm tool - 220189-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24778-ND.
PROCRIMP DIE ASSY COMM BNC - 318452-2
Order 'procrimp die assy comm bnc - 318452-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24781-ND.
TOOL CRIMPING DIE COAXICON - 91912-3
Order 'tool crimping die coaxicon - 91912-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91912-3-ND.
TOOL .236 DIE ASSY HSSDC II - 1583015-3
Order 'tool .236 die assy hssdc ii - 1583015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1583015-3-ND.
TOOL PRO-CRIMP & DIE SER 3 - 224933-1
Order 'tool pro-crimp & die ser 3 - 224933-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 224933-1-ND.
TOOL DIE AMPOWER 69065 2AWG - 46321-3
Order 'tool die ampower 69065 2awg - 46321-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 46321-3-ND.
TOOL DIE SET ASSY 6.10MM - 543013-3
Order 'tool die set assy 6.10mm - 543013-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 543013-3-ND.
TOOL HAND PRO CRIMP DIE SET - 58622-2
Order 'tool hand pro crimp die set - 58622-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58622-2-ND.
CRIMPING DIE - 58491-1
Order 'crimping die - 58491-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58491-1-ND.
CRIMP DIE SET USE WITH 69710-1 - 90145-1
Order 'crimp die set use with 69710-1 - 90145-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90145-1-ND.
NEST U-DIE SOLISTRAND FLAG 2/0 - 1752680-3
Order 'nest u-die solistrand flag 2/0 - 1752680-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1752680-3-ND.
TOOL SC/FC TRI-CRIMP DIE SET - 492026-1
Order 'tool sc/fc tri-crimp die set - 492026-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492026-1-ND.
ERGO DIE MCP 1.5K - 5-1579001-3
Order 'ergo die mcp 1.5k - 5-1579001-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1579001-3-ND.
Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 220189-3
Send this link via E-Mail
Help With This Screen
