CONN BRUSHING INSULATE FOR JACK - 227223-1
| Digi-Key Part Number | A24533-ND |
1 25 50 100 250 500 |
.23000 .19360 .17100 .15300 .13500 .11970 |
Extended Price
0.23 4.84 8.55 15.30 33.75 59.85 |
| Manufacturer Part Number | 227223-1 | |||
| Description | CONN BRUSHING INSULATE FOR JACK | |||
| Quantity Available | 3779 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 227223-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Bushing |
| Fastening Type | Bayonet Lock |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Impedance - Resistance | 75.0 Ohms [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
227223 1 2272231 A24533 ND A24533ND A24533 |
CONN BRUSHING INSULATE FOR JACK - 227223-1 (A24533-ND)
Related parts:CONN BRUSHING INSULATE FOR JACK - 227223-1
Order 'conn brushing insulate for jack - 227223-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24533-ND.
CONN BRUSHING INSULATE FOR JACK - 222163-1
Order 'conn brushing insulate for jack - 222163-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24532-ND.
CONN BRUSHING INSULATE BNC BLKHD - 330620
Order 'conn brushing insulate bnc blkhd - 330620' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24479-ND.
CONN SSMT R/A JACK-SMA BKHD JACK - 1064544-1
Order 'conn ssmt r/a jack-sma bkhd jack - 1064544-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1064544-1-ND.
CONN D-SUB MOD JACK PLUG 8POS - 747772-1
Order 'conn d-sub mod jack plug 8pos - 747772-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23460-ND.
CONN D-SUB MOD JACK RECEPT 8POS - 747868-1
Order 'conn d-sub mod jack recept 8pos - 747868-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23461-ND.
CONN D-SUB MOD JACK PLUG 6POS - 748100-1
Order 'conn d-sub mod jack plug 6pos - 748100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23462-ND.
CONN D-SUB MOD JACK RECEPT 6POS - 748152-1
Order 'conn d-sub mod jack recept 6pos - 748152-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23463-ND.
CONN D-SUB MOD JACK RECEPT 8POS - 5-747868-1
Order 'conn d-sub mod jack recept 8pos - 5-747868-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35053-ND.
CONN 8-8 MOD JACK CAT5 UNSH 8PRT - 558502-1
Order 'conn 8-8 mod jack cat5 unsh 8prt - 558502-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9102-ND.
AMP FH CONN PLUG V ASSY 40P - 176380-1
Order 'amp fh conn plug v assy 40p - 176380-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-1-ND.
CONN INSULATION SLEEVE 33MM - 170889-1
Order 'conn insulation sleeve 33mm - 170889-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170889-1-ND.
CONN CONTACT BRUSH 14-18 AWG - 60812-1
Order 'conn contact brush 14-18 awg - 60812-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 60812-1-ND.
CONN CONTACT BRUSH 17-22 AWG - 61148-1
Order 'conn contact brush 17-22 awg - 61148-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61148-1-ND.
CONN CLIP BRUSH HOLDER 18-22AWG - 63361-1
Order 'conn clip brush holder 18-22awg - 63361-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 63361-1-ND.
Send this link via E-Mail
Help With This Screen