CONN BUSHING INSULATE FOR JACK - 222163-1 - Connectors, Interconnects
| Digi-Key Part Number | A24532-ND |
1 25 50 100 250 500 |
.45000 .38720 .34200 .30600 .27000 .23940 |
Extended Price
0.45 9.68 17.10 30.60 67.50 119.70 |
| Manufacturer Part Number | 222163-1 | |||
| Description | CONN BUSHING INSULATE FOR JACK | |||
| Quantity Available | 1465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 222163-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Bushing |
| Features | - |
| For Use With/Related Products | BNC Jack |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
222163 1 2221631 A24532 ND A24532ND A24532 |
222163-1 Specification Sheet
CONN BUSHING INSULATE FOR JACK - 222163-1 (A24532-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN BUSHING INSULATE FOR JACK - 222163-1
Order 'conn bushing insulate for jack - 222163-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24532-ND.
CONN BUSHING INSULATE FOR JACK - 227223-1
Order 'conn bushing insulate for jack - 227223-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24533-ND.
CONN BUSHING INSULATE BNC BLKHD - 330620
Order 'conn bushing insulate bnc blkhd - 330620' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24479-ND.
CONN BUSHING INSULATING BNC - 221951-1
Order 'conn bushing insulating bnc - 221951-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 221951-1-ND.
CONN POST INSULATING F.P. - 8-141010-1
Order 'conn post insulating f.p. - 8-141010-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-141010-1-ND.
CONN ADPT SMA STR JACK-PLUG - 1-1478983-0
Order 'conn adpt sma str jack-plug - 1-1478983-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478983-0-ND.
CONN BUSH SCREW 17MM M3 THREAD - 1-1106109-1
Order 'conn bush screw 17mm m3 thread - 1-1106109-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1106109-1-ND.
CONN 8-8 MOD JACK CAT5 UNSH 8PRT - 558502-1
Order 'conn 8-8 mod jack cat5 unsh 8prt - 558502-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9102-ND.
CONN 6/6POS MODULAR JACK BE PCB - 3-216446-1
Order 'conn 6/6pos modular jack be pcb - 3-216446-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-216446-1-ND.
CONN BUSHINGS STANDOFF 1=2PC - 205933-4
Order 'conn bushings standoff 1=2pc - 205933-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23454-ND.
CONN RCPT 110 ETHERNET PUNCHDOWN - 1546404-1
Order 'conn rcpt 110 ethernet punchdown - 1546404-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30680-ND.
CONN RECEPT 8POS ETHERNET PCB - 1546405-1
Order 'conn recept 8pos ethernet pcb - 1546405-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30682-ND.
CONN RECEPT ETHERNET WITH/PCB - 1546409-1
Order 'conn recept ethernet with/pcb - 1546409-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30683-ND.
CONN 8-8 MOD JACK SIDE ENT FLNG - 520244-4
Order 'conn 8-8 mod jack side ent flng - 520244-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9081-ND.
CONN 6-2 MOD JACK FILTER, SHIELD - RJ11-2LC1-S
Order 'conn 6-2 mod jack filter, shield - RJ11-2LC1-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RJ11-2LC1-S-ND.
Send this link via E-Mail
Help With This Screen
