CRIMPER PRO RG8/11/213/216 NTYPE - 900637 - Tools
| Digi-Key Part Number | 900637-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 900637 | |||
| Description | CRIMPER PRO RG8/11/213/216 NTYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 900637 |
| Vendor | Paladin Tools |
| Category | Tools |
| Tool Type | RF, Coax |
| For Use With/Related Products | BNC, TNC, N-Type, Wire Size RG8, 11, 213 |
| Features | Side Entry |
| Other Names |
900637 900637 |
CRIMPER PRO RG8/11/213/216 NTYPE - 900637 (900637-ND) - Tools
Related parts Tools :CRIMPER PRO RG8/11/213/216 NTYPE - 900637
Order 'crimper pro rg8/11/213/216 ntype - 900637' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900637-ND.
TOOL CRIMP RG8/11/213/216 N TYPE - 1319
Order 'tool crimp rg8/11/213/216 n type - 1319' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1319-ND.
CRIMPER NTYPE MS39012 RG8/11/213 - 8015
Order 'crimper ntype ms39012 rg8/11/213 - 8015' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8015-ND.
TOOL CRIMPER RG8/11/213 - 1365
Order 'tool crimper rg8/11/213 - 1365' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1365-ND.
CRIMPER N TYPE PLUGS RG8/11/213 - 8014
Order 'crimper n type plugs rg8/11/213 - 8014' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8014-ND.
DIE SET HDTV RG8/11/213 N TYPE - 2656
Order 'die set hdtv rg8/11/213 n type - 2656' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2656-ND.
DIE SET CONN RG8/11/213 BNC/TNC - 2050
Order 'die set conn rg8/11/213 bnc/tnc - 2050' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2050-ND.
TOOL STRIPPER RG8/11 RG213 - 1256
Order 'tool stripper rg8/11 rg213 - 1256' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1256-ND.
TOOL CRIMPER BNC/TNC RG8/11/213 - 8016
Order 'tool crimper bnc/tnc rg8/11/213 - 8016' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8016-ND.
DIE SET (PA1300) N-CONNECTORS - 2039
Order 'die set (pa1300) n-connectors - 2039' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2039-ND.
CONN PLUG BNC STR RG8, 11, 213 - 73043
Order 'conn plug bnc str rg8, 11, 213 - 73043' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73043-ND.
TOOL CRIMPER PRO PZ 50 4-1/0AWG - 900645
Order 'tool crimper pro pz 50 4-1/0awg - 900645' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900645-ND.
CRIMPER PRO NONINSULATD 10-20AWG - 56730
Order 'crimper pro noninsulatd 10-20awg - 56730' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL56730-ND.
CRIMPER PRO HD INS LUG 10-20AWG - 900612
Order 'crimper pro hd ins lug 10-20awg - 900612' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900612-ND.
CRIMPER PRO HD NONINS LUG 4-8AWG - 900622
Order 'crimper pro hd nonins lug 4-8awg - 900622' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900622-ND.
Send this link via E-Mail
Help With This Screen
