CONN FERRULE RG-58C CRIMP ZINC - 5323934
| Digi-Key Part Number | 5323934-ND |
3000 |
1.26833 |
Extended Price
3804.99 |
| Manufacturer Part Number | 5323934 | |||
| Description | CONN FERRULE RG-58C CRIMP ZINC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5323934 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire - Management |
| Accessory Type | Ferrule |
| Features | * |
| Material | Zinc |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5323934 5323934 |
CONN FERRULE RG-58C CRIMP ZINC - 5323934 (5323934-ND)
Related parts:CONN FERRULE RG-58C CRIMP ZINC - 5323934
Order 'conn ferrule rg-58c crimp zinc - 5323934' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5323934-ND.
CONN FERRULE RG-58C CRIMP ZINC - 323934
Order 'conn ferrule rg-58c crimp zinc - 323934' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24716-ND.
CONN FERRULE RG-174 CRIMP ZINC - 323931
Order 'conn ferrule rg-174 crimp zinc - 323931' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24714-ND.
CONN FERRULE RG-196A CRIMP TIN - 2-323930-2
Order 'conn ferrule rg-196a crimp tin - 2-323930-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24713-ND.
CONN FERRULE RG/U 174 CRIMP TIN - 2-323931-2
Order 'conn ferrule rg/u 174 crimp tin - 2-323931-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323931-2-ND.
CONN FERRULE RG/U 59B CRIMP TIN - 2-327138-2
Order 'conn ferrule rg/u 59b crimp tin - 2-327138-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-327138-2-ND.
CONN PLUG RG-161,178,196 CRIMP - 2-330311-2
Order 'conn plug rg-161,178,196 crimp - 2-330311-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24699-ND.
CONN PLUG RG-174,187 CRIMP - 2-330311-1
Order 'conn plug rg-174,187 crimp - 2-330311-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24700-ND.
CONN PLUG RG-180,195 CRIMP - 1-330723-0
Order 'conn plug rg-180,195 crimp - 1-330723-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24701-ND.
CONN JACK RG-180,195 CRIMP - 1-330599-0
Order 'conn jack rg-180,195 crimp - 1-330599-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24702-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-323932-2
Order 'conn ferrule rf coax crimp tin - 2-323932-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323932-2-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-327137-2
Order 'conn ferrule rf coax crimp tin - 2-327137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-327137-2-ND.
CONN FERRULE CRIMP ZINC BROWN - 323932
Order 'conn ferrule crimp zinc brown - 323932' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24715-ND.
CONN FERRULE CRIMP ZINC VIOLET - 327137
Order 'conn ferrule crimp zinc violet - 327137' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24718-ND.
CONN PLUG SMA STR RG 405 CRIMP - 1050598-1
Order 'conn plug sma str rg 405 crimp - 1050598-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050598-1-ND.
Send this link via E-Mail
Help With This Screen