CONN TERMINATR PLUG BNC 93OHM AU - 5221629-6
| Digi-Key Part Number | 5221629-6-ND |
1000 |
5.79000 |
Extended Price
5790.00 |
| Manufacturer Part Number | 5221629-6 | |||
| Description | CONN TERMINATR PLUG BNC 93OHM AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5221629-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Terminator |
| Packaging | Bulk |
| Fastening Type | Bayonet Lock |
| Impedance - Resistance | 93.0 Ohms [Typ] |
| Mounting Type | Free Hanging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5221629 6 52216296 |
5221629-6 Specification Sheet
CONN TERMINATR PLUG BNC 93OHM AU - 5221629-6 (5221629-6-ND)
Related parts:CONN TERMINATR PLUG BNC 93OHM AU - 5221629-6
Order 'conn terminatr plug bnc 93ohm au - 5221629-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5221629-6-ND.
CONN TERMINATR PLUG BNC 93OHM AU - 221629-6
Order 'conn terminatr plug bnc 93ohm au - 221629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24567-ND.
CONN TERMINATR PLUG BNC 50OHM AU - 5221629-1
Order 'conn terminatr plug bnc 50ohm au - 5221629-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33818-ND.
CONN TERMINATR PLUG BNC 50OHM AU - 5221629-4
Order 'conn terminatr plug bnc 50ohm au - 5221629-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33819-ND.
CONN TERMINATR PLUG BNC 75OHM AU - 5221629-2
Order 'conn terminatr plug bnc 75ohm au - 5221629-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33820-ND.
CONN TERMINATR PLUG BNC 75OHM AU - 5221629-5
Order 'conn terminatr plug bnc 75ohm au - 5221629-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33821-ND.
CONN TERMINATR PLUG BNC 50OHM AU - 221629-1
Order 'conn terminatr plug bnc 50ohm au - 221629-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24563-ND.
CONN TERMINATR PLUG BNC 50OHM AU - 221629-4
Order 'conn terminatr plug bnc 50ohm au - 221629-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24564-ND.
CONN TERMINATR PLUG BNC 75OHM AU - 221629-2
Order 'conn terminatr plug bnc 75ohm au - 221629-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24565-ND.
CONN TERMINATR PLUG BNC 75OHM AU - 221629-5
Order 'conn terminatr plug bnc 75ohm au - 221629-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24566-ND.
CONN HDI PLUG 330POS 3ROW VERT - 533294-6
Order 'conn hdi plug 330pos 3row vert - 533294-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533294-6-ND.
CONN HDI PLUG 330POS 3ROW VERT - 5533294-6
Order 'conn hdi plug 330pos 3row vert - 5533294-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533294-6-ND.
CONN CAP PLUG BNC STRAIGHT - 1-1337524-0
Order 'conn cap plug bnc straight - 1-1337524-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1337524-0-ND.
CONN MOD PLUG 6-6 FLAT OVAL AU - 5-555236-2
Order 'conn mod plug 6-6 flat oval au - 5-555236-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24919-ND.
CONN MOD PLUG 6-2 FLAT OVAL AU - 5-641333-2
Order 'conn mod plug 6-2 flat oval au - 5-641333-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24921-ND.
Send this link via E-Mail
Help With This Screen