Pomona Electronics 0 ~ 500MHz Attenuator 4391-75
ATTENUATOR BNC MALE/FMALE 75 OHM - 4391-75 - RF and RFID
| Digi-Key Part Number | 4391-75-ND |
1 |
40.95000 |
Extended Price
40.95 |
| Manufacturer Part Number | 4391-75 | |||
| Description | ATTENUATOR BNC MALE/FMALE 75 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4391-75 |
| Vendor | Pomona Electronics |
| Category | RF and RFID |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Package / Case | BNC In-Line Module |
| Impedance | 75 Ohm |
| Attenuation Value | - |
| Frequency Range | 0 ~ 500MHz |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4391 75 439175 |
4391-75 Specification Sheet
ATTENUATOR BNC MALE/FMALE 75 OHM - 4391-75 (4391-75-ND) - RF and RFID
Related parts Pomona Electronics 0 ~ 500MHz Attenuator 4391-75Pomona Electronics 0 ~ 500MHz Attenuator 4391-25
Order 'attenuator bnc male/fmale 25 ohm - 4391-25' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-25-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-50
Order 'attenuator bnc male/fmale 50 ohm - 4391-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-50-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-93
Order 'attenuator bnc male/fmale 93 ohm - 4391-93' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-93-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-75
Order 'attenuator bnc male/fmale 75 ohm - 4391-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-75-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-600
Order 'attenuator bnc male/fmle 600 ohm - 4391-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-600-ND.
Free Hanging (In-Line) Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Adapter, Jack to Plug 4119-75
Order 'terminatr bnc male-fmale 75 ohm - 4119-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-75-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4524-C-24
Order 'cable bnc male/fmale rg58c/u 24" - 4524-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-24-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 4524-C-36
Order 'cable bnc male/fmale rg58c/u 36" - 4524-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-36-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4524-C-48
Order 'cable bnc male/fmale rg58c/u 48" - 4524-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 4524-C-60
Order 'cable bnc male/fmale rg58c/u 60" - 4524-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-60-ND.
Coaxial, Rf - Terminator Connector Pomona Electronics BNC Adapter, Jack to Plug Feed Through 4119-600
Order 'terminatr bnc male-fmale 600 ohm - 4119-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-600-ND.
Coaxial, Rf - Terminator Connector Pomona Electronics BNC Adapter, Jack to Plug Feed Through 4119-93
Order 'terminatr bnc male-fmale 93 ohm - 4119-93' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-93-ND.
Pomona Electronics 1.1MHz ~ 8GHz Attenuator 4108-10DB
Order 'attenuator bnc male-female 10db - 4108-10DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-10DB-ND.
Pomona Electronics 0 ~ 8GHz Attenuator 4108-14DB
Order 'attenuator bnc male-female 14db - 4108-14DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-14DB-ND.
Pomona Electronics 1.1MHz ~ 8GHz Attenuator 4108-20DB
Order 'attenuator bnc male-female 20db - 4108-20DB' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4108-20DB-ND.
Options for Pomona Electronics 0 ~ 500MHz Attenuator 4391-75
Send this link via E-Mail
Help With This Screen
