Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-75
BNC MALE TERM PLUG 75 OHM - 3840-75 - Connectors, Interconnects
| Digi-Key Part Number | 3840-75-ND |
5 |
13.38000 |
Extended Price
66.90 |
| Manufacturer Part Number | 3840-75 | |||
| Description | BNC MALE TERM PLUG 75 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3840-75 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Connector Type | BNC Plug, Male Pin |
| Features | Chain |
| Impedance | 75 Ohm |
| Plating - Body | Brass |
| Plating - Contact | Gold |
| Frequency-Max | 500MHz |
| Mounting Type | Free Hanging, Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3840 75 384075 |
3840-75 Specification Sheet
BNC MALE TERM PLUG 75 OHM - 3840-75 (3840-75-ND) - Connectors, Interconnects
Related parts Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-75Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-50
Order 'bnc male term plug 50 ohm - 3840-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-50-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-75
Order 'bnc male term plug 75 ohm - 3840-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-75-ND.
BNC Male to Phono, RCA Female Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4963-E-24
Order 'bnc male/phono plug rg59b/u 24" - 4963-E-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-24-ND.
BNC Male to Phono, RCA Female Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 4963-E-36
Order 'bnc male/phono plug rg59b/u 36" - 4963-E-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-36-ND.
BNC Male to Phono, RCA Female Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4963-E-48
Order 'bnc male/phono plug rg59b/u 48" - 4963-E-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-48-ND.
BNC Male to Phono, RCA Female Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 4963-E-60
Order 'bnc male/phono plug rg59b/u 60" - 4963-E-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-60-ND.
Pomona Electronics BNC Connector Adapter Kit 5 Adapters: BNC Male Resistor Terminal 5512
Order 'adapter kit w/bnc male term - 5512' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5512PO-ND.
Pomona Electronics Test Lead Test Equipment 5268-C-24
Order 'bnc male/banana plugs 24" - 5268-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-24-ND.
Pomona Electronics Test Lead Test Equipment 5268-C-36
Order 'bnc male/banana plugs 36" - 5268-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-36-ND.
Pomona Electronics Test Lead Test Equipment 5268-C-48
Order 'bnc male/banana plugs 48" - 5268-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-48-ND.
Pomona Electronics Test Lead Test Equipment 5268-C-60
Order 'bnc male/banana plugs 60" - 5268-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-60-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-75
Order 'attenuator bnc male/fmale 75 ohm - 4391-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-75-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins; Receptacle, Female Sockets 4957
Order 'conn bnc male twinax plug-cable - 4957' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4957-ND.
Coaxial, Rf - Terminator Connector Pomona Electronics N Type Plug, Male Pin Chain 4240-50
Order 'terminator n male plug 50 ohm - 4240-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4240-50-ND.
Options for Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-75
Send this link via E-Mail
Help With This Screen
