BNC MALE TERM PLUG 50 OHM - 3840-50 - Connectors, Interconnects
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-50
| Digi-Key Part Number | 3840-50-ND |
5 |
7.23800 |
Extended Price
36.19 |
| Manufacturer Part Number | 3840-50 | |||
| Description | BNC MALE TERM PLUG 50 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3840-50 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Connector Type | BNC Plug, Male Pin |
| Features | Chain |
| Impedance | 50 Ohm |
| Plating - Body | Brass |
| Plating - Contact | Gold |
| Frequency-Max | 500MHz |
| Mounting Type | Free Hanging, Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3840 50 384050 |
3840-50 Specification Sheet
BNC MALE TERM PLUG 50 OHM - 3840-50 (3840-50-ND) - Connectors, Interconnects
Related parts Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-50BNC MALE TERM PLUG 75 OHM - 3840-75
Order 'bnc male term plug 75 ohm - 3840-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-75-ND.
BNC MALE TERM PLUG 50 OHM - 3840-50
Order 'bnc male term plug 50 ohm - 3840-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-50-ND.
BNC MALE/PHONO PLUG RG59B/U 24" - 4963-E-24
Order 'bnc male/phono plug rg59b/u 24" - 4963-E-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-24-ND.
BNC MALE/PHONO PLUG RG59B/U 36" - 4963-E-36
Order 'bnc male/phono plug rg59b/u 36" - 4963-E-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-36-ND.
BNC MALE/PHONO PLUG RG59B/U 48" - 4963-E-48
Order 'bnc male/phono plug rg59b/u 48" - 4963-E-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-48-ND.
BNC MALE/PHONO PLUG RG59B/U 60" - 4963-E-60
Order 'bnc male/phono plug rg59b/u 60" - 4963-E-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4963-E-60-ND.
ADAPTER KIT W/BNC MALE TERM - 5512
Order 'adapter kit w/bnc male term - 5512' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5512PO-ND.
BNC MALE/BANANA PLUGS 24" - 5268-C-24
Order 'bnc male/banana plugs 24" - 5268-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-24-ND.
BNC MALE/BANANA PLUGS 36" - 5268-C-36
Order 'bnc male/banana plugs 36" - 5268-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-36-ND.
BNC MALE/BANANA PLUGS 48" - 5268-C-48
Order 'bnc male/banana plugs 48" - 5268-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-48-ND.
BNC MALE/BANANA PLUGS 60" - 5268-C-60
Order 'bnc male/banana plugs 60" - 5268-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-60-ND.
TERMINATOR N MALE PLUG 50 OHM - 4240-50
Order 'terminator n male plug 50 ohm - 4240-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4240-50-ND.
ATTENUATOR BNC MALE/FMALE 50 OHM - 4391-50
Order 'attenuator bnc male/fmale 50 ohm - 4391-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-50-ND.
CABLE BNC MALE RG58C/U 50FT - 2249-C-600
Order 'cable bnc male rg58c/u 50ft - 2249-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-600-ND.
CABLE BNC MALE RG59B/U 50FT - 2249-E-600
Order 'cable bnc male rg59b/u 50ft - 2249-E-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-600-ND.
Options for Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Plug, Male Pin 3840-50
Send this link via E-Mail
Help With This Screen
