LOCKWASH FOR CONN 31-5431 - 31-5653
Washer Hardware, Fasteners, Accessory - Internal Tooth Amphenol-RF Division 31-5653
| Digi-Key Part Number | 31-5653-ND |
500 |
.53750 |
Extended Price
268.75 |
| Manufacturer Part Number | 31-5653 | |||
| Description | LOCKWASH FOR CONN 31-5431 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-5653 |
| Vendor | Amphenol-RF Division |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Diameter - Inside | 0.509" (12.9mm) |
| Diameter - Outside | 0.625" (15.9mm) 5/8" |
| Plating | Nickel |
| Thickness | 0.022" (0.6mm) |
| Thread/Screw/Hole Size | - |
| Type | Internal Tooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 5653 315653 |
31-5653 Specification Sheet
LOCKWASH FOR CONN 31-5431 - 31-5653 (31-5653-ND)
Related parts Washer Hardware, Fasteners, Accessory - Internal Tooth Amphenol-RF Division 31-5653LOCKWASH FOR CONN 31-5431 - 31-5653
Order 'lockwash for conn 31-5431 - 31-5653' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5653-ND.
NUT FOR CONN 31-5431 - 31-5652
Order 'nut for conn 31-5431 - 31-5652' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5652-ND.
CONN BNC REPT RT ANG W/ HARDWARE - 31-5431-2010
Order 'conn bnc rept rt ang w/ hardware - 31-5431-2010' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065NW-ND.
BNC P.C. MT RIGHT ANGLE - 31-5431
Order 'bnc p.c. mt right angle - 31-5431' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065-ND.
CONN BNC RECEPT 75 OHM - 31-5329-71RFX
Order 'conn bnc recept 75 ohm - 31-5329-71RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5329-71RFX-ND.
CONN BNC RECEPT BL W/LOCKING NUT - 31-5539
Order 'conn bnc recept bl w/locking nut - 31-5539' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5539-ND.
CONN RP .TNC PNL JACK RG178 CRIM - 31-5685
Order 'conn rp .tnc pnl jack rg178 crim - 31-5685' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5685-ND.
CONN RP .TNC PNL JACK RG178 CRIM - 31-5686
Order 'conn rp .tnc pnl jack rg178 crim - 31-5686' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5686-ND.
CONN RP .TNC PNL JACK RG58 CRIM - 31-5687
Order 'conn rp .tnc pnl jack rg58 crim - 31-5687' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5687-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
Options for Washer Hardware, Fasteners, Accessory - Internal Tooth Amphenol-RF Division 31-5653
Send this link via E-Mail
Help With This Screen
