CRIMP TOOL TWIN HEX DIE SET - 227-1221-25 - Tools
| Digi-Key Part Number | 227-1221-25-ND |
1 |
172.81000 |
Extended Price
172.81 |
| Manufacturer Part Number | 227-1221-25 | |||
| Description | CRIMP TOOL TWIN HEX DIE SET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 227-1221-25 |
| Vendor | Amphenol-RF Division |
| Category | Tools |
| Connector Type | N |
| Crimp Handle | ARF1649-ND |
| Crimp or Cable Size | RG/U-8, 9, 11, 87A, 149, 165, 213, 214, 216, 225, 393 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
227 1221 25 227122125 |
227-1221-25 Specification Sheet
CRIMP TOOL TWIN HEX DIE SET - 227-1221-25 (227-1221-25-ND) - Tools
Related parts Tools :CRIMP TOOL TWIN HEX DIE SET - 227-1221-25
Order 'crimp tool twin hex die set - 227-1221-25' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 227-1221-25-ND.
CRIMP TOOL TWIN HEX DIE SET - 227-1221-57
Order 'crimp tool twin hex die set - 227-1221-57' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 227-1221-57-ND.
TOOL HEX DIE SET A, B, C - 1055781-1
Order 'tool hex die set a, b, c - 1055781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1055781-1-ND.
TOOL CERTI-LOK DIE SET - 169917
Order 'tool certi-lok die set - 169917' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 169917-ND.
TOOL SDE PC DIE SET FIBER OPTIC - 1804018-1
Order 'tool sde pc die set fiber optic - 1804018-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1804018-1-ND.
TOOL PROCRIMP W/DIE SET ST BLK - 492623-1
Order 'tool procrimp w/die set st blk - 492623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492623-1-ND.
TOOL HAND W/DIE SET AMP SC/FC - 503911-1
Order 'tool hand w/die set amp sc/fc - 503911-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 503911-1-ND.
TOOL PRO-CRIMPER DIE SET - 58548-2
Order 'tool pro-crimper die set - 58548-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58548-2-ND.
HAND CRIMP TOOL/FASTOS(W/O DIES) - 58078-3
Order 'hand crimp tool/fastos(w/o dies) - 58078-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28005-ND.
TOOL HAND W/DIE SET CAT 6 - 790163-1
Order 'tool hand w/die set cat 6 - 790163-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 790163-1-ND.
DIE SET CRIMP TWIN AX - 227-1417
Order 'die set crimp twin ax - 227-1417' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1110-ND.
DIE SET RG174,179,187,188,316 - 227-1418
Order 'die set rg174,179,187,188,316 - 227-1418' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1111-ND.
DIE SET RG-59, RG-58 - 227-1419
Order 'die set rg-59, rg-58 - 227-1419' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1112-ND.
DIE SET N-CONNECTORS - 227-1420
Order 'die set n-connectors - 227-1420' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1113-ND.
TOOL DIE SET FERRULE RG-174/316 - 227-1221-3
Order 'tool die set ferrule rg-174/316 - 227-1221-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1653-ND.
Send this link via E-Mail
Help With This Screen
