TOOL CRIMPER SMA/SMB ST FIB OPT - 1362 - Tools
| Digi-Key Part Number | 1362-ND |
1 |
58.99000 |
Extended Price
58.99 |
| Manufacturer Part Number | 1362 | |||
| Description | TOOL CRIMPER SMA/SMB ST FIB OPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1362 |
| Vendor | Paladin Tools |
| Category | Tools |
| Tool Type | Fiber Optic, Hex Crimp |
| For Use With/Related Products | Fiber Optic Cable |
| Features | Side Entry |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1362 1362 |
1362 Specification Sheet
TOOL CRIMPER SMA/SMB ST FIB OPT - 1362 (1362-ND) - Tools
Related parts Tools :TOOL CRIMPER SMA/SMB ST FIB OPT - 1362
Order 'tool crimper sma/smb st fib opt - 1362' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1362-ND.
CRIMP HDTV SMA/SMB/BNC/TNC/M-UHF - 8005
Order 'crimp hdtv sma/smb/bnc/tnc/m-uhf - 8005' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8005-ND.
TOOL CRIMPER RG174/79/NT735 - 1363
Order 'tool crimper rg174/79/nt735 - 1363' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1363-ND.
TOOL CRIMPER FIB OPT SMA/FC/STII - 1614
Order 'tool crimper fib opt sma/fc/stii - 1614' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1614-ND.
TOOL CRIMP FIB OPT LC/SC/ST/FC - 8039
Order 'tool crimp fib opt lc/sc/st/fc - 8039' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8039-ND.
CRIMPER FIB OPT STD SMA/FC/STII - 8018
Order 'crimper fib opt std sma/fc/stii - 8018' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8018-ND.
TOOL CRIMPER LUCENT FIB OPT SC - 8020
Order 'tool crimper lucent fib opt sc - 8020' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8020-ND.
TOOL CRIMPER RG174 RG59/62 MINI - 1366
Order 'tool crimper rg174 rg59/62 mini - 1366' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1366-ND.
CRIMPER BNC/TNC/SMA/SMB RG174/79 - 8008
Order 'crimper bnc/tnc/sma/smb rg174/79 - 8008' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8008-ND.
TOOL CRIMPER PRO PZ 50 4-1/0AWG - 900645
Order 'tool crimper pro pz 50 4-1/0awg - 900645' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900645-ND.
TOOL CRIMPER LC/SC/ST/FC - 1375
Order 'tool crimper lc/sc/st/fc - 1375' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1375-ND.
DIE SET PRO FIB OPT SMA/FC/STII - 2664
Order 'die set pro fib opt sma/fc/stii - 2664' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2664-ND.
DIE SET CONN FIB OPT LC/SC/ST/FC - 2685
Order 'die set conn fib opt lc/sc/st/fc - 2685' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2685-ND.
CRIMPER FIB OPT 3M SC/FC-3 ROUND - 8037
Order 'crimper fib opt 3m sc/fc-3 round - 8037' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8037-ND.
CRIMPER FIBOP SMA/SMB/FC/STII/SC - 8017
Order 'crimper fibop sma/smb/fc/stii/sc - 8017' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8017-ND.
Send this link via E-Mail
Help With This Screen
