Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-1
CONN PLUG BNC TERMINATOR 75 OHMS - 1-221629-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-221629-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-221629-1 | |||
| Description | CONN PLUG BNC TERMINATOR 75 OHMS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-1
| Technical/Catalog Information | 1-221629-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | BNC Plug, Male Pin |
| Features | Chain |
| Impedance | 75 Ohm |
| Plating - Body | - |
| Plating - Contact | Gold |
| Frequency-Max | - |
| Mounting Type | Free Hanging, Cap |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 221629 1 12216291 |
1-221629-1 Specification Sheet
CONN PLUG BNC TERMINATOR 75 OHMS - 1-221629-1 (1-221629-1-ND) - Connectors, Interconnects
Related parts Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-1Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-1
Order 'conn plug bnc terminator 75 ohms - 1-221629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-221629-1-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1-1478052-0
Order 'conn plug bnc str 75 ohm pnl mt - 1-1478052-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478052-0-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1-1478403-0
Order 'conn plug bnc str 75 ohm coaxial - 1-1478403-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478403-0-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Board Guide 413558-1
Order 'conn jack bnc rtang 75 ohm 50au - 413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24611-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414217-1
Order 'conn jack bnc str 75 ohm solder - 5414217-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32348-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5413986-1
Order 'conn jack bnc vert 75 ohm pcb - 5413986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32407-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5414088-1
Order 'conn jack bnc vert 75 ohm pcb - 5414088-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32409-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634513-1
Order 'conn socket bnc elbow 75 ohm - 5-1634513-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97569-ND.
Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112556
Order 'conn plug bnc str 75 ohm cable - 112556' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1404-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1362990-1
Order 'conn plug str mcx 75 ohm rg-179 - 1362990-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98548-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-5413589-1
Order 'conn plug bnc jis 3c-2v crimp au - 1-5413589-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5413589-1-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-413589-0
Order 'conn plug bnc at&t 735a crimp au - 1-413589-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1820-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-413588-0
Order 'conn plug bnc at&t735a r/a crimp - 1-413588-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1881-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-413589-1
Order 'conn plug bnc jis 3c-2v crimp au - 1-413589-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24542-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-413589-4
Order 'conn plug bnc jis 3c-2w crimp au - 1-413589-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24543-ND.
Options for Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-1
Send this link via E-Mail
Help With This Screen
