HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR001 - Cables, Wires
| Digi-Key Part Number | A2065G-1000-ND |
1 5 10 25 50 100 |
325.00000 273.68000 248.02300 230.91760 222.36500 213.81250 |
Extended Price
325.00 1368.40 2480.23 5772.94 11118.25 21381.25 |
| Manufacturer Part Number | 3057 GR001 | |||
| Description | HOOK-UP WIRE 16AWG STRAND GREEN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3057 GR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 16 AWG |
| Conductor Strand | 26/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.092" (2.34mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3057 GR001 3057 GR001 A2065G 1000 ND A2065G1000ND A2065G-1000 |
3057 GR001 Specification Sheet
HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR001 (A2065G-1000-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR001
Order 'hook-up wire 16awg strand green - 3057 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065G-1000-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR005
Order 'hook-up wire 16awg strand green - 3057 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065G-100-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3077 GR001
Order 'hook-up wire 16awg strand green - 3077 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104G-1000-ND.
HOOK UP WIRE GREEN SOLID AWG - 2842/1 GR001
Order 'hook up wire green solid awg - 2842/1 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2842/1 GR001-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3057 OR001
Order 'hook-up wire 16awg strand orange - 3057 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065A-1000-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3057 OR005
Order 'hook-up wire 16awg strand orange - 3057 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065A-100-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3057 BK001
Order 'hook-up wire 16awg strand black - 3057 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065B-1000-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3057 BK005
Order 'hook-up wire 16awg strand black - 3057 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065B-100-ND.
HOOK-UP WIRE 16AWG STRAND BLUE - 3057 BL001
Order 'hook-up wire 16awg strand blue - 3057 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065L-1000-ND.
HOOK-UP WIRE 16AWG STRAND BLUE - 3057 BL005
Order 'hook-up wire 16awg strand blue - 3057 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065L-100-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR001
Order 'hook-up wire 16awg strand brown - 3057 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR005
Order 'hook-up wire 16awg strand brown - 3057 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065N-100-ND.
HOOK-UP WIRE 16AWG STRAND RED - 3057 RD001
Order 'hook-up wire 16awg strand red - 3057 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065R-1000-ND.
HOOK-UP WIRE 16AWG STRAND RED - 3057 RD005
Order 'hook-up wire 16awg strand red - 3057 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065R-100-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3057 SL001
Order 'hook-up wire 16awg strand gray - 3057 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065S-1000-ND.
Send this link via E-Mail
Help With This Screen
