HOOK-UP WIRE 16AWG STRND GRN/YEL - 3057 GY005
| Digi-Key Part Number | A2065E-100-ND |
1 5 10 25 50 100 |
75.60000 67.20000 58.80000 50.40000 47.04000 43.68000 |
Extended Price
75.60 336.00 588.00 1260.00 2352.00 4368.00 |
| Manufacturer Part Number | 3057 GY005 | |||
| Description | HOOK-UP WIRE 16AWG STRND GRN/YEL | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3057 GY005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Green, Yellow Stripe |
| Wire Gauge | 16 AWG |
| Conductor Strand | 26/30 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.092" (2.34mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3057 GY005 3057 GY005 A2065E 100 ND A2065E100ND A2065E-100 |
3057 GY005 Specification Sheet
HOOK-UP WIRE 16AWG STRND GRN/YEL - 3057 GY005 (A2065E-100-ND)
Related parts :HOOK-UP WIRE 16AWG STRND GRN/YEL - 3057 GY005
Order 'hook-up wire 16awg strnd grn/yel - 3057 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065E-100-ND.
HOOK-UP WIRE 16AWG STRND GRN/YEL - 3057 GY001
Order 'hook-up wire 16awg strnd grn/yel - 3057 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065E-1000-ND.
HOOK-UP WIRE 16AWG STRND GRN/YEL - 3077 GY005
Order 'hook-up wire 16awg strnd grn/yel - 3077 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104E-100-ND.
HOOK-UP WIRE 24AWG STRND GRN/YEL - 3050 GY005
Order 'hook-up wire 24awg strnd grn/yel - 3050 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015E-100-ND.
HOOK-UP WIRE 22AWG STRND GRN/YEL - 3051 GY005
Order 'hook-up wire 22awg strnd grn/yel - 3051 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016E-100-ND.
HOOK-UP WIRE 20AWG STRND GRN/YEL - 3053 GY005
Order 'hook-up wire 20awg strnd grn/yel - 3053 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040E-100-ND.
HOOK-UP WIRE 18AWG STRND GRN/YEL - 3055 GY005
Order 'hook-up wire 18awg strnd grn/yel - 3055 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064E-100-ND.
HOOK-UP WIRE 22AWG STRND GRN/YEL - 3071 GY005
Order 'hook-up wire 22awg strnd grn/yel - 3071 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101E-100-ND.
HOOK-UP WIRE 20AWG STRND GRN/YEL - 3073 GY005
Order 'hook-up wire 20awg strnd grn/yel - 3073 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102E-100-ND.
HOOK-UP WIRE 18AWG STRND GRN/YEL - 3075 GY005
Order 'hook-up wire 18awg strnd grn/yel - 3075 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103E-100-ND.
HOOK-UP WIRE 16AWG STRND GRN/YEL - 3077 GY001
Order 'hook-up wire 16awg strnd grn/yel - 3077 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104E-1000-ND.
HOOK-UP WIRE 24AWG STRND GRN/YEL - 3050 GY001
Order 'hook-up wire 24awg strnd grn/yel - 3050 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015E-1000-ND.
HOOK-UP WIRE 22AWG STRND GRN/YEL - 3051 GY001
Order 'hook-up wire 22awg strnd grn/yel - 3051 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016E-1000-ND.
HOOK-UP WIRE 20AWG STRND GRN/YEL - 3053 GY001
Order 'hook-up wire 20awg strnd grn/yel - 3053 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040E-1000-ND.
HOOK-UP WIRE 18AWG STRND GRN/YEL - 3055 GY001
Order 'hook-up wire 18awg strnd grn/yel - 3055 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064E-1000-ND.
Send this link via E-Mail
Help With This Screen
