ADPT SMA PLUG-UMC JACK CONVERS - 134-1019-361 - Connectors
| Digi-Key Part Number | J985-ND |
1 10 50 100 250 500 750 1000 2500 |
137.50000 122.50000 100.00000 90.00000 82.50000 70.00000 66.50000 62.50000 60.00000 |
Extended Price
137.50 1225.00 5000.00 9000.00 20625.00 35000.00 49875.00 62500.00 150000.00 |
| Manufacturer Part Number | 134-1019-361 | |||
| Description | ADPT SMA PLUG-UMC JACK CONVERS | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 134-1019-361 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug, Male Pin |
| Convert To (Adapter End) | UMC Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
134 1019 361 1341019361 J985 ND J985ND J985 |
134-1019-361 Specification Sheet
ADPT SMA PLUG-UMC JACK CONVERS - 134-1019-361 (J985-ND) - Connectors
Related parts Connectors :ADPT SMA PLUG-UMC JACK CONVERS - 134-1019-361
Order 'adpt sma plug-umc jack convers - 134-1019-361' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J985-ND.
ADAPTER SMA PLUG TO MMCX JACK GO - 134-1019-151
Order 'adapter sma plug to mmcx jack go - 134-1019-151' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J617-ND.
ADAPTER SMA PLUG TO SMB JACK GOL - 134-1012-011
Order 'adapter sma plug to smb jack gol - 134-1012-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J621-ND.
ADAPTER SMA PLUG TO MCX JACK GOL - 134-1018-001
Order 'adapter sma plug to mcx jack gol - 134-1018-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J625-ND.
ADAPTER BNC JACK TO SMA PLUG - CP-AD508
Order 'adapter bnc jack to sma plug - CP-AD508' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD508-ND.
ADAPTER 'N' JACK TO SMA PLUG - CP-AD818
Order 'adapter 'n' jack to sma plug - CP-AD818' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD818-ND.
ADAPTER SMA PLUG TO MMCX PLUG GO - 134-1019-161
Order 'adapter sma plug to mmcx plug go - 134-1019-161' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J618-ND.
ADAPTER SMA JACK TO MMCX JACK GO - 134-1019-171
Order 'adapter sma jack to mmcx jack go - 134-1019-171' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J619-ND.
ADAPTER SMA PLUG TO SMB PLUG GOL - 134-1012-021
Order 'adapter sma plug to smb plug gol - 134-1012-021' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J622-ND.
ADAPTER SMA PLUG TO MCX PLUG GOL - 134-1018-011
Order 'adapter sma plug to mcx plug gol - 134-1018-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J626-ND.
ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821
Order 'adapter conn plug to jack gold s - 142-0901-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J656-ND.
CONN SMA PLUG STRA. CRIMP GOLD - 142-9403-011
Order 'conn sma plug stra. crimp gold - 142-9403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J660-ND.
CONN SMA PLUG STRGHT CRIMP GOLD - 142-9404-011
Order 'conn sma plug strght crimp gold - 142-9404-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J661-ND.
CONN SMA PLUG RT/ANGL CRIMP GOLD - 142-9403-101
Order 'conn sma plug rt/angl crimp gold - 142-9403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J662-ND.
CONN SMA PLUG RT/ANGL CRIMP GOLD - 142-9404-101
Order 'conn sma plug rt/angl crimp gold - 142-9404-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J663-ND.
Send this link via E-Mail
Help With This Screen
