Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 142-0901-821
ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821 - Connectors
| Digi-Key Part Number | J656-ND |
1 10 50 100 250 500 750 1000 2500 |
12.06000 10.74600 8.77200 7.89480 7.23692 6.14040 5.83339 5.48250 5.26320 |
Extended Price
12.06 107.46 438.60 789.48 1809.23 3070.20 4375.04 5482.50 13158.00 |
| Manufacturer Part Number | 142-0901-821 | |||
| Description | ADAPTER CONN PLUG TO JACK GOLD S | |||
| Quantity Available | 271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0901-821 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug, Male Pin |
| Convert To (Adapter End) | SMA Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0901 821 1420901821 J656 ND J656ND J656 |
142-0901-821 Specification Sheet
ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821 (J656-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 142-0901-821Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 142-0901-821
Order 'adapter conn plug to jack gold s - 142-0901-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J656-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-801
Order 'adapter conn jack to jack gold s - 142-0901-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J655-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0693-001
Order 'conn plug straight solder gold s - 142-0693-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J487-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0403-011
Order 'conn plug straight crimp gold sm - 142-0403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0693-101
Order 'conn plug ra solder gold sma - 142-0693-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J606-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0694-101
Order 'conn plug ra solder gold sma - 142-0694-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J607-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0439-001
Order 'conn plug straight crimp gold sm - 142-0439-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J637-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0435-001
Order 'conn plug straight crimp gold sm - 142-0435-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J638-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-811
Order 'adapter conn plug to plug gold s - 142-0901-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J633-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets - 142-0761-821
Order 'conn jack sma 50 ohms pc mount - 142-0761-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J803-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0771-821
Order 'conn jack sma 50 ohms pc mount - 142-0771-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J807-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0207-011
Order 'conn rf straight clamp gold sma - 142-0207-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0203-011
Order 'conn rf straight clamp gold sma - 142-0203-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0203-101
Order 'conn rf right angle gold sma - 142-0203-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J476-ND.
Options for Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 142-0901-821
Send this link via E-Mail
Help With This Screen
