CONN ADAPTER N JACK-SMA JACK - HRM-552S - Connectors
| Digi-Key Part Number | HRM-552S-ND |
20 |
38.29050 |
Extended Price
765.81 |
| Manufacturer Part Number | HRM-552S | |||
| Description | CONN ADAPTER N JACK-SMA JACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRM-552S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Convert From (Adapter End) | N Jack, Female Socket |
| Convert To (Adapter End) | SMA Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRM 552S HRM552S |
HRM-552S Specification Sheet
CONN ADAPTER N JACK-SMA JACK - HRM-552S (HRM-552S-ND) - Connectors
Related parts Connectors :CONN ADAPTER S.FL PLUG-SMA PLUG - HRM-509(09)
Order 'conn adapter s.fl plug-sma plug - HRM-509(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-509(09)-ND.
CONN ADAPTER BNC PLUG-SMA PLUG - HRM-519(09)
Order 'conn adapter bnc plug-sma plug - HRM-519(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-519(09)-ND.
CONN ADAPTER N PLUG-SMA PLUG - HRM-555S
Order 'conn adapter n plug-sma plug - HRM-555S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-555S-ND.
CONN ADAPTER N JACK-SMA JACK - HRM-552S
Order 'conn adapter n jack-sma jack - HRM-552S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-552S-ND.
CONN ADAPTER S.FL JACK-SMA JACK - HRM-506(09)
Order 'conn adapter s.fl jack-sma jack - HRM-506(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-506(09)-ND.
CONN ADAPTER S.FL JACK-SMA PLUG - HRM-507(09)
Order 'conn adapter s.fl jack-sma plug - HRM-507(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-507(09)-ND.
CONN ADAPTER S.FL PLUG-SMA JACK - HRM-508(09)
Order 'conn adapter s.fl plug-sma jack - HRM-508(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-508(09)-ND.
CONN ADAPTER BNC JACK-SMA JACK - HRM-516(09)
Order 'conn adapter bnc jack-sma jack - HRM-516(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-516(09)-ND.
CONN ADAPTER BNC JACK-SMA PLUG - HRM-517(09)
Order 'conn adapter bnc jack-sma plug - HRM-517(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-517(09)-ND.
CONN ADAPTER BNC PLUG-SMA JACK - HRM-518(09)
Order 'conn adapter bnc plug-sma jack - HRM-518(09)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-518(09)-ND.
CONN ADAPTER N JACK-SMA PLUG - HRM-553S
Order 'conn adapter n jack-sma plug - HRM-553S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-553S-ND.
CONN ADAPTER N PLUG-SMA JACK - HRM-554S
Order 'conn adapter n plug-sma jack - HRM-554S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRM-554S-ND.
CONN ADAPTER FL JACK/SMA JACK - HRMJ-FLJ(40)
Order 'conn adapter fl jack/sma jack - HRMJ-FLJ(40)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11447-ND.
CONN ADAPTER FL PLUG/SMA JACK - HRMJ-FLP-1(40)
Order 'conn adapter fl plug/sma jack - HRMJ-FLP-1(40)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11448-ND.
CONN ADAPTER H.FL PLUG/SMA JACK - HRMJ-H.FLP-3(40)
Order 'conn adapter h.fl plug/sma jack - HRMJ-H.FLP-3(40)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11449-ND.
Send this link via E-Mail
Help With This Screen