Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD818
ADAPTER 'N' JACK TO SMA PLUG - CP-AD818 - Connectors
| Digi-Key Part Number | CP-AD818-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CP-AD818 | |||
| Description | ADAPTER 'N' JACK TO SMA PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-AD818 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Convert From (Adapter End) | N Jack, Female Socket |
| Convert To (Adapter End) | SMA Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP AD818 CPAD818 |
CP-AD818 Specification Sheet
ADAPTER 'N' JACK TO SMA PLUG - CP-AD818 (CP-AD818-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD818Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD818
Order 'adapter 'n' jack to sma plug - CP-AD818' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD818-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD508
Order 'adapter bnc jack to sma plug - CP-AD508' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD508-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD582
Order 'adapter bnc plug to sma plug - CP-AD582' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD582-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD809
Order 'adapter bnc jack to 'n' plug - CP-AD809' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD809-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD817
Order 'adapter 'n' plug to sma plug - CP-AD817' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD817-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD-819
Order 'adapter n jack to sma jack - CP-AD-819' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1018-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD507
Order 'adapter bnc jack to sma jack - CP-AD507' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD507-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 134-1019-151
Order 'adapter sma plug to mmcx jack go - 134-1019-151' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J617-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 134-1012-011
Order 'adapter sma plug to smb jack gol - 134-1012-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J621-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 134-1018-001
Order 'adapter sma plug to mcx jack gol - 134-1018-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J625-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941
Order 'adapter conn jack to plug ra sma - 142-0901-941' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J632-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 134-1019-361
Order 'adpt sma plug-umc jack convers - 134-1019-361' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J985-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8110
Order 'adapter bnc jack to rca plug - 27-8110' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1012-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 134-1019-161
Order 'adapter sma plug to mmcx plug go - 134-1019-161' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J618-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 134-1012-021
Order 'adapter sma plug to smb plug gol - 134-1012-021' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J622-ND.
Options for Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - CP-AD818
Send this link via E-Mail
Help With This Screen
