ADAPTER BNC PLUG TO PLUG - CP-AD511 - Connectors, Interconnects
| Digi-Key Part Number | CP-AD511-ND |
1 10 50 100 250 500 750 1000 2500 |
3.33000 2.96500 2.42000 2.17800 1.99652 1.69400 1.60931 1.51250 1.45200 |
Extended Price
3.33 29.65 121.00 217.80 499.13 847.00 1206.98 1512.50 3630.00 |
| Manufacturer Part Number | CP-AD511 | |||
| Description | ADAPTER BNC PLUG TO PLUG | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-AD511 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Plug, Male Pin |
| Convert To (Adapter End) | BNC Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP AD511 CPAD511 |
CP-AD511 Specification Sheet
ADAPTER BNC PLUG TO PLUG - CP-AD511 (CP-AD511-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER BNC PLUG TO PLUG - CP-AD511
Order 'adapter bnc plug to plug - CP-AD511' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD511-ND.
ADAPTER BNC PLUG TO RCA JACK - CP-AD-515
Order 'adapter bnc plug to rca jack - CP-AD-515' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1013-ND.
ADAPTER BNC PLUG/RCA JACK 75 OHM - CP-AD-517
Order 'adapter bnc plug/rca jack 75 ohm - CP-AD-517' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD-517-ND.
ADAPTER BNC PLUG TO SMA PLUG - CP-AD582
Order 'adapter bnc plug to sma plug - CP-AD582' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD582-ND.
ADAPTER BNC PLUG TO SMA JACK - CP-AD583
Order 'adapter bnc plug to sma jack - CP-AD583' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD583-ND.
ADAPTER BNC PLUG TO F JACK - 25-7500
Order 'adapter bnc plug to f jack - 25-7500' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1014-ND.
ADAPTER BNC JACK-PLUG R/A 50 OHM - CP-AD503
Order 'adapter bnc jack-plug r/a 50 ohm - CP-AD503' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD503-ND.
ADAPTER BNC JACK-JACK-PLUG R/A - CP-AD505
Order 'adapter bnc jack-jack-plug r/a - CP-AD505' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD505-ND.
ADAPTER BNC JACK TO SMA PLUG - CP-AD508
Order 'adapter bnc jack to sma plug - CP-AD508' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD508-ND.
ADAPTER BNC JACK TO 'N' PLUG - CP-AD809
Order 'adapter bnc jack to 'n' plug - CP-AD809' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD809-ND.
ADAPTER BNC JACK TO RCA PLUG - 27-8110
Order 'adapter bnc jack to rca plug - 27-8110' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1012-ND.
ADAPT BNC JACK UHF PLUG - 27-8120
Order 'adapt bnc jack uhf plug - 27-8120' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CPAD500-ND.
CONN BNC PLUG CRIMP RG-MATV-59 - CP-88-4
Order 'conn bnc plug crimp rg-matv-59 - CP-88-4' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1003-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
Order 'conn bnc plug crimp rg-6 - CP-88-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
CONN BNC PLUG CRIMP RG-TFE-59,62 - CP-88-10
Order 'conn bnc plug crimp rg-tfe-59,62 - CP-88-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1006-ND.
Send this link via E-Mail
Help With This Screen
