ADAPTER BNC - "N" PLUG - 31-216-RFX - Connectors, Interconnects
| Digi-Key Part Number | ARFX1096-ND |
1 10 25 100 500 |
15.63000 10.80900 10.70360 9.07550 8.07500 |
Extended Price
15.63 108.09 267.59 907.55 4037.50 |
| Manufacturer Part Number | 31-216-RFX | |||
| Description | ADAPTER BNC - "N" PLUG | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-216-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | N Plug, Male Pin |
| Features | RFX |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 216 RFX 31216RFX ARFX1096 ND ARFX1096ND ARFX1096 |
31-216-RFX Specification Sheet
ADAPTER BNC - "N" PLUG - 31-216-RFX (ARFX1096-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER BNC - "N" PLUG - 31-216-RFX
Order 'adapter bnc - "n" plug - 31-216-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1096-ND.
ADAPTER BNC-"N" JACK - 31-217-RFX
Order 'adapter bnc-"n" jack - 31-217-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1102-ND.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
Order 'bnc adapter bulkhead, 50 ohm - 31-220N-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
CONN BNC ADAPT JACK PLUG BNC/UHF - 31-28-RFX
Order 'conn bnc adapt jack plug bnc/uhf - 31-28-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1099-ND.
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
Order 'bnc adapter r/t jack - plug - 31-9-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1071-ND.
BNC JACK TO N PLUG - 31-216
Order 'bnc jack to n plug - 31-216' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1096-ND.
BNC ADAPTER - JACK TO JACK - 31-219-RFX
Order 'bnc adapter - jack to jack - 31-219-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1069-ND.
BNC ADAPTER BULKHEAD, SEALED - 31-220G-RFX
Order 'bnc adapter bulkhead, sealed - 31-220G-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1130-ND.
BNC TO TWIN AX PLUG - 31-224
Order 'bnc to twin ax plug - 31-224' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1037-ND.
CONN PLUG MINI BNC BELDEN 8218 - 31-70260
Order 'conn plug mini bnc belden 8218 - 31-70260' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1549-ND.
CONN PLUG MINI BNC RG-179U - 31-70261
Order 'conn plug mini bnc rg-179u - 31-70261' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1550-ND.
BNC GROUNDING LUG - 31-10152-RFX
Order 'bnc grounding lug - 31-10152-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1068-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
Send this link via E-Mail
Help With This Screen
