BNC ADAPTER - JACK TO JACK - 31-219-RFX - Connectors, Interconnects
| Digi-Key Part Number | ARFX1069-ND |
1 10 25 100 500 |
5.16000 3.42500 2.54800 2.29750 2.06250 |
Extended Price
5.16 34.25 63.70 229.75 1031.25 |
| Manufacturer Part Number | 31-219-RFX | |||
| Description | BNC ADAPTER - JACK TO JACK | |||
| Quantity Available | 306 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-219-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket |
| Features | RFX |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 219 RFX 31219RFX ARFX1069 ND ARFX1069ND ARFX1069 |
31-219-RFX Specification Sheet
BNC ADAPTER - JACK TO JACK - 31-219-RFX (ARFX1069-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:BNC ADAPTER - JACK TO JACK - 31-219-RFX
Order 'bnc adapter - jack to jack - 31-219-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1069-ND.
ADAPTER BNC-"N" JACK - 31-217-RFX
Order 'adapter bnc-"n" jack - 31-217-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1102-ND.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
Order 'bnc adapter bulkhead, 50 ohm - 31-220N-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
CONN BNC ADAPT JACK PLUG BNC/UHF - 31-28-RFX
Order 'conn bnc adapt jack plug bnc/uhf - 31-28-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1099-ND.
BNC ADAPTER JACK/PLUG RT ANGLE - 31-9
Order 'bnc adapter jack/plug rt angle - 31-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1071-ND.
CONN BNC ADAPT JACK PLUG ANGLED - 31-209
Order 'conn bnc adapt jack plug angled - 31-209' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1128-ND.
N' TYPE ADAPTER JACK-JACK - 82-101-RFX
Order 'n' type adapter jack-jack - 82-101-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1025-ND.
CONN JACK MINI BNC RT/A PCB GOLD - 31-70255
Order 'conn jack mini bnc rt/a pcb gold - 31-70255' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1553-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
BNC PLUG SURETWIST, RG-59 - 31-5136-RFX
Order 'bnc plug suretwist, rg-59 - 31-5136-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1044-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
Order 'bnc plug clamp, rg-58 - 31-2-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
Order 'bnc plug suretwist rg-58 - 31-5137-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
Send this link via E-Mail
Help With This Screen
