Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Bulkhead 31-6109
CONN ADAPT AMC PLUG BNC-RP JACK - 31-6109 - Connectors
| Digi-Key Part Number | ARF1583-ND |
1 10 25 100 500 1000 |
7.80000 5.85000 5.52520 4.87500 4.55000 4.38750 |
Extended Price
7.80 58.50 138.13 487.50 2275.00 4387.50 |
| Manufacturer Part Number | 31-6109 | |||
| Description | CONN ADAPT AMC PLUG BNC-RP JACK | |||
| Quantity Available | 424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-6109 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Convert From (Adapter End) | AMC Plug, Male Pin |
| Convert To (Adapter End) | RP-BNC Jack, Male Pin |
| Features | Bulkhead |
| Style | Straight |
| Mounting Type | Panel Mount |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 6109 316109 ARF1583 ND ARF1583ND ARF1583 |
31-6109 Specification Sheet
CONN ADAPT AMC PLUG BNC-RP JACK - 31-6109 (ARF1583-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Bulkhead 31-6109Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Bulkhead 31-6109
Order 'conn adapt amc plug bnc-rp jack - 31-6109' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1583-ND.
Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Flange Mount (2 Hole) 31-6101
Order 'conn adapt amc plug tnc-rp jack - 31-6101' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1582-ND.
Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Bulkhead 31-6112
Order 'conn adapt amc plug tnc-rp jack - 31-6112' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1584-ND.
TPI (Test Products Int) RF Connector Adapter Kit 20 Adapters: Banana Plug, BNC, F, N, RCA, SMA, TNC, UHF TPI 5000A
Order 'rf connector adaptor kit - TPI 5000A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1921-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 222320-1
Order 'conn adapter uhf plug-bnc jack - 222320-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1135-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1058077-1
Order 'conn adapter smb plug - bnc jack - 1058077-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34433-ND.
Coaxial, Rf - Adapter Connector Tyco Electronics Free Hanging (In-Line) - 1057390-1
Order 'conn adapter n plug - bnc jack - 1057390-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34434-ND.
Coaxial, Rf - Adapter Connector Hirose Electric Co Ltd Free Hanging (In-Line) - JUG-201A/U(03)
Order 'conn adapter n plug-bnc jack - JUG-201A/U(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JUG-201A/U(03)-ND.
Coaxial, Rf - Adapter Connector Hirose Electric Co Ltd Free Hanging (In-Line) - NP-BNCP
Order 'conn adapter n plug-bnc plug - NP-BNCP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number NP-BNCP-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 901-10097
Order 'conn adapt amc jack sma-rp jack - 901-10097' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1585-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-217-RFX
Order 'adapter bnc-"n" jack - 31-217-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1102-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 242102
Order 'conn adt sma plug-bnc jack - 242102' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1322-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 242121
Order 'conn adt n plug-bnc jack - 242121' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1356-ND.
Coaxial, Rf - Adapter Connector Amphenol-RF Division Free Hanging (In-Line) - 930-101A-51S
Order 'conn adapter qma plug-sma jack - 930-101A-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1564-ND.
Between Series Adapter Connector Amphenol Connex - 242174
Order 'conn adapter sma plug-smc jack - 242174' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1488-ND.
Options for Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Bulkhead 31-6109
Send this link via E-Mail
Help With This Screen
