ADAPTER BNC JACK TO TNC PLUG - 79675 - Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675
| Digi-Key Part Number | ARF1098-ND |
1 10 25 100 500 1000 |
24.72000 21.63000 18.54000 18.14000 16.07998 15.45000 |
Extended Price
24.72 216.30 463.50 1814.00 8039.99 15450.00 |
| Manufacturer Part Number | 79675 | |||
| Description | ADAPTER BNC JACK TO TNC PLUG | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79675 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | TNC Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79675 79675 ARF1098 ND ARF1098ND ARF1098 |
79675 Specification Sheet
ADAPTER BNC JACK TO TNC PLUG - 79675 (ARF1098-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675ADAPTER BNC JACK TO TNC PLUG - 79675
Order 'adapter bnc jack to tnc plug - 79675' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1098-ND.
BNC JACK TO N PLUG - 31-216
Order 'bnc jack to n plug - 31-216' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1096-ND.
BNC JACK TO UHF PLUG - 31-28
Order 'bnc jack to uhf plug - 31-28' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1099-ND.
ADAPTER BNC - "N" PLUG - 31-216-RFX
Order 'adapter bnc - "n" plug - 31-216-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1096-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
Order 'conn bnc adapt blkh jack-jack - 31-220H' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
Order 'conn bnc adapter blkh jack/jack - 31-3220' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
TNC PLUG CRIMP RG-58 - 36825
Order 'tnc plug crimp rg-58 - 36825' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1081-ND.
TNC PLUG CLAMP/SOLDER RG-58 - 79875
Order 'tnc plug clamp/solder rg-58 - 79875' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1082-ND.
TNC PLUG CRIMP RG-59 - 31-2368
Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
CONN TNC PLUG MIL CRIMP RG142 - 31-2373
Order 'conn tnc plug mil crimp rg142 - 31-2373' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1135-ND.
CONN BNC JACK BKH MIL CRMP RG174 - 31-318
Order 'conn bnc jack bkh mil crmp rg174 - 31-318' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1139-ND.
CONN TNC PLUG R/A CRIMP RG55,142 - 031-2381
Order 'conn tnc plug r/a crimp rg55,142 - 031-2381' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1671-ND.
CONN BNC JACK CRIMP RG174,188/U - 031-317
Order 'conn bnc jack crimp rg174,188/u - 031-317' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1673-ND.
CONN TNC PLUG CRIMP RG142, 400 - 031-4452
Order 'conn tnc plug crimp rg142, 400 - 031-4452' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1683-ND.
CONN BNC JACK CLAMP SOLDER RG223 - 031-5
Order 'conn bnc jack clamp solder rg223 - 031-5' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1686-ND.
Options for Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 79675
Send this link via E-Mail
Help With This Screen
