BNC ADAPTER TEE - 31-208
| Digi-Key Part Number | ARF1074-ND |
1 10 25 100 500 1000 |
14.80000 9.84900 6.72120 6.26560 5.59238 5.09527 |
Extended Price
14.80 98.49 168.03 626.56 2796.19 5095.27 |
| Manufacturer Part Number | 31-208 | |||
| Description | BNC ADAPTER TEE | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-208 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Convert From (Adapter End) | BNC Plug |
| Convert To (Adapter End) | BNC, Jack (2) |
| Features | - |
| Style | T-Shape |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 208 31208 ARF1074 ND ARF1074ND ARF1074 |
31-208 Specification Sheet
BNC ADAPTER TEE - 31-208 (ARF1074-ND)
Related parts:BNC ADAPTER TEE - 31-208
Order 'bnc adapter tee - 31-208' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1074-ND.
BNC ADAPTER TEE - 31-208-RFX
Order 'bnc adapter tee - 31-208-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1074-ND.
BNC ADAPTER BULKHEAD 75 OHM - 31-220N-75RFX
Order 'bnc adapter bulkhead 75 ohm - 31-220N-75RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-220N-75RFX-ND.
BNC ADAPTER STRAIGHT J TO J - 31-219
Order 'bnc adapter straight j to j - 31-219' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1069-ND.
BNC ADAPTER STRAIGHT P TO P - 31-218
Order 'bnc adapter straight p to p - 31-218' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1070-ND.
BNC ADAPTER JACK/PLUG RT ANGLE - 31-9
Order 'bnc adapter jack/plug rt angle - 31-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1071-ND.
BNC ADAPTER STRAIGHT BULK - 31-220N
Order 'bnc adapter straight bulk - 31-220N' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1072-ND.
BNC ADAPTER BULKHEAD ISO - 31-4803
Order 'bnc adapter bulkhead iso - 31-4803' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1073-ND.
CONN BNC ADAPT JACK PLUG ANGLED - 31-209
Order 'conn bnc adapt jack plug angled - 31-209' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1128-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
Order 'conn bnc adapt blkh jack-jack - 31-220H' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
Order 'conn bnc adapter blkh jack/jack - 31-3220' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
CONN BNC ADAPT T JACKPLUGJACK - 31-8
Order 'conn bnc adapt t jackplugjack - 31-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1152-ND.
BNC ADAPTER - JACK TO JACK - 31-219-RFX
Order 'bnc adapter - jack to jack - 31-219-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1069-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
Order 'bnc adapter r/t jack - plug - 31-9-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1071-ND.
Send this link via E-Mail
Help With This Screen