BNC ADAPTER STRAIGHT P TO P - 31-218
| Digi-Key Part Number | ARF1070-ND |
1 10 25 100 500 1000 |
13.52000 8.99800 6.75120 6.28510 5.61214 5.12547 |
Extended Price
13.52 89.98 168.78 628.51 2806.07 5125.47 |
| Manufacturer Part Number | 31-218 | |||
| Description | BNC ADAPTER STRAIGHT P TO P | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-218 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Plug, Male Pin |
| Convert To (Adapter End) | BNC Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 218 31218 ARF1070 ND ARF1070ND ARF1070 |
31-218 Specification Sheet
BNC ADAPTER STRAIGHT P TO P - 31-218 (ARF1070-ND)
Related parts :BNC ADAPTER STRAIGHT P TO P - 31-218
Order 'bnc adapter straight p to p - 31-218' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1070-ND.
BNC ADAPTER STRAIGHT J TO J - 31-219
Order 'bnc adapter straight j to j - 31-219' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1069-ND.
BNC ADAPTER STRAIGHT BULK - 31-220N
Order 'bnc adapter straight bulk - 31-220N' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1072-ND.
BNC ADAPTER JACK/PLUG RT ANGLE - 31-9
Order 'bnc adapter jack/plug rt angle - 31-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1071-ND.
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
Order 'bnc adapter r/t jack - plug - 31-9-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1071-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
BNC ADAPTER BULKHEAD ISO - 31-4803
Order 'bnc adapter bulkhead iso - 31-4803' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1073-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
Order 'conn bnc adapt blkh jack-jack - 31-220H' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
Order 'conn bnc adapter blkh jack/jack - 31-3220' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
BNC ADAPTER - JACK TO JACK - 31-219-RFX
Order 'bnc adapter - jack to jack - 31-219-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1069-ND.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
Order 'bnc adapter bulkhead, 50 ohm - 31-220N-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
CONN BNC ADAPT JACK PLUG BNC/UHF - 31-28-RFX
Order 'conn bnc adapt jack plug bnc/uhf - 31-28-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1099-ND.
BNC ADAPTER BULKHEAD, SEALED - 31-220G-RFX
Order 'bnc adapter bulkhead, sealed - 31-220G-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1130-ND.
CONN BNC ADAPTER BULKHEAD 75 OHM - 031-220N-75RFX
Order 'conn bnc adapter bulkhead 75 ohm - 031-220N-75RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1735-ND.
BNC ADAPTER TEE - 31-208
Order 'bnc adapter tee - 31-208' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1074-ND.
Send this link via E-Mail
Help With This Screen
