N CONN ADAPT P TO P STRAIGHT - 82-100
| Digi-Key Part Number | ARF1027-ND |
1 25 100 |
16.66000 11.47760 7.53870 |
Extended Price
16.66 286.94 753.87 |
| Manufacturer Part Number | 82-100 | |||
| Description | N CONN ADAPT P TO P STRAIGHT | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-100 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Convert From (Adapter End) | N Plug |
| Convert To (Adapter End) | N Plug |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 100 82100 ARF1027 ND ARF1027ND ARF1027 |
82-100 Specification Sheet
N CONN ADAPT P TO P STRAIGHT - 82-100 (ARF1027-ND)
Related parts:N CONN ADAPT P TO P STRAIGHT - 82-100
Order 'n conn adapt p to p straight - 82-100' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1027-ND.
N CONN ADAPTER J TO J STRAIGHT - 82-101
Order 'n conn adapter j to j straight - 82-101' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1025-ND.
CONN N TYPE ADAPTER PLUGPLUG - 82-100-RFX
Order 'conn n type adapter plugplug - 82-100-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1027-ND.
N CONN ADAPTER BULKHEAD - 82-66
Order 'n conn adapter bulkhead - 82-66' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1026-ND.
N CONN RIGHT ANGLE P TO J - 82-64
Order 'n conn right angle p to j - 82-64' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1028-ND.
CONN ADAPTER QMA JACK-SMA JACK - 930-100A-51S
Order 'conn adapter qma jack-sma jack - 930-100A-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1563-ND.
CONN ADAPTER QMA PLUG-SMA JACK - 930-101A-51S
Order 'conn adapter qma plug-sma jack - 930-101A-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1564-ND.
CONN ADAPTER QMA PLUG-SMA PLUG - 930-130A-51S
Order 'conn adapter qma plug-sma plug - 930-130A-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1565-ND.
CONN ADAPTER QMA JACK-SMA PLUG - 930-131A-51S
Order 'conn adapter qma jack-sma plug - 930-131A-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1566-ND.
CONN ADAPT AMC PLUG TNC-RP JACK - 031-6101
Order 'conn adapt amc plug tnc-rp jack - 031-6101' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1582-ND.
CONN ADAPT AMC PLUG BNC-RP JACK - 031-6109
Order 'conn adapt amc plug bnc-rp jack - 031-6109' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1583-ND.
CONN ADAPT AMC PLUG TNC-RP JACK - 031-6112
Order 'conn adapt amc plug tnc-rp jack - 031-6112' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1584-ND.
CONN ADAPT AMC JACK SMA-RP JACK - 901-10097
Order 'conn adapt amc jack sma-rp jack - 901-10097' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1585-ND.
CONN N PLUG CLAMP RG8/213 - 82-312
Order 'conn n plug clamp rg8/213 - 82-312' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1161-ND.
CONN N PLUG MIL CRIMP RG55 - 82-5370
Order 'conn n plug mil crimp rg55 - 82-5370' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1164-ND.
Send this link via E-Mail
Help With This Screen