HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR001
| Digi-Key Part Number | A2064N-1000-ND |
1 5 |
257.85000 229.20000 |
Extended Price
257.85 1146.00 |
| Manufacturer Part Number | 3055 BR001 | |||
| Description | HOOK-UP WIRE 18AWG STRAND BROWN | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3055 BR001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.406 mm [Nom] |
| Outside Diameter | 2.030 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
3055 BR001 3055 BR001 A2064N 1000 ND A2064N1000ND A2064N-1000 |
3055 BR001 Specification Sheet
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR001 (A2064N-1000-ND)
Related parts:HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR001
Order 'hook-up wire 18awg strand brown - 3055 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064N-1000-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR005
Order 'hook-up wire 18awg strand brown - 3055 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064N-100-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3075 BR001
Order 'hook-up wire 18awg strand brown - 3075 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2103N-1000-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
Order 'hook-up wire 24awg strand brown - 3050 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR001
Order 'hook-up wire 22awg strand brown - 3051 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016N-1000-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR001
Order 'hook-up wire 20awg strand brown - 3053 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040N-1000-ND.
HOOK-UP WIRE 18AWG STRAND ORANGE - 3055 OR001
Order 'hook-up wire 18awg strand orange - 3055 OR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064A-1000-ND.
HOOK-UP WIRE 18AWG STRAND ORANGE - 3055 OR005
Order 'hook-up wire 18awg strand orange - 3055 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064A-100-ND.
HOOK-UP WIRE 18AWG STRAND BLACK - 3055 BK001
Order 'hook-up wire 18awg strand black - 3055 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064B-1000-ND.
HOOK-UP WIRE 18AWG STRAND BLACK - 3055 BK005
Order 'hook-up wire 18awg strand black - 3055 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064B-100-ND.
HOOK-UP WIRE 18AWG STRAND GREEN - 3055 GR001
Order 'hook-up wire 18awg strand green - 3055 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064G-1000-ND.
HOOK-UP WIRE 18AWG STRAND GREEN - 3055 GR005
Order 'hook-up wire 18awg strand green - 3055 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064G-100-ND.
HOOK-UP WIRE 18AWG STRAND BLUE - 3055 BL001
Order 'hook-up wire 18awg strand blue - 3055 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064L-1000-ND.
HOOK-UP WIRE 18AWG STRAND BLUE - 3055 BL005
Order 'hook-up wire 18awg strand blue - 3055 BL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064L-100-ND.
HOOK-UP WIRE 18AWG STRAND RED - 3055 RD001
Order 'hook-up wire 18awg strand red - 3055 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064R-1000-ND.
Send this link via E-Mail
Help With This Screen