Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 242181
CONN ADT SMA JACK-BNC BLKHD JACK - 242181 - Connectors, Interconnects
| Digi-Key Part Number | ACX1326-ND |
1 25 50 100 250 500 1000 |
21.32000 17.64000 12.20100 11.02500 10.29000 9.77550 9.18750 |
Extended Price
21.32 441.00 610.05 1102.50 2572.50 4887.75 9187.50 |
| Manufacturer Part Number | 242181 | |||
| Description | CONN ADT SMA JACK-BNC BLKHD JACK | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 242181 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | SMA Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket |
| Features | Bulkhead |
| Style | Straight |
| Mounting Type | Panel Mount |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
242181 242181 ACX1326 ND ACX1326ND ACX1326 |
CONN ADT SMA JACK-BNC BLKHD JACK - 242181 (ACX1326-ND) - Connectors, Interconnects
Related parts Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 242181Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 242181
Order 'conn adt sma jack-bnc blkhd jack - 242181' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1326-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 242102
Order 'conn adt sma plug-bnc jack - 242102' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1322-ND.
Coaxial, Rf - Adapter Connector Amphenol Connex Free Hanging (In-Line) - 242103
Order 'conn adt sma jack-bnc plug - 242103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1323-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 242123
Order 'conn adt sma jack-bnc jack - 242123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1325-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 242104
Order 'conn adt sma plug-bnc plug - 242104' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1324-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Amphenol Connex SMA Jack, Female Socket 132361
Order 'conn sma jack terminator 50 ohms - 132361' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1252-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 132107
Order 'conn sma jack pnl .085 s/r cable - 132107' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1185-ND.
Coaxial, Rf Connector Amphenol Connex Jack, Female Sockets - 132108
Order 'conn sma jack pnl .141 s/r cable - 132108' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1186-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 132108RP
Order 'conn sma jack pnl .085 cable r/p - 132108RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1187-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 132109
Order 'conn sma jack pnl .085 s/r cable - 132109' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1188-ND.
Rf, Coax Connector Amphenol Connex Jack, Male Pin - 132109RP
Order 'conn sma jack pnl .085 cable r/p - 132109RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1189-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 132110
Order 'conn sma jack pnl .141 s/r cable - 132110' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1190-ND.
Coaxial, Rf Connector Amphenol Connex Jack, Male Pins - 132110RP
Order 'conn sma jack pnl .141 cable r/p - 132110RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1191-ND.
Rf, Coax Connector Amphenol Connex Jack, Male Pin - 132191RP
Order 'conn sma jack rg 223/142/400 r/p - 132191RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1221-ND.
Rf, Coax Connector Amphenol Connex Jack, Female Socket - 132116
Order 'conn sma jack rg 58/141/lmr 195 - 132116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1225-ND.
Options for Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 242181
Send this link via E-Mail
Help With This Screen
