CONN MCX ADAPTER JACK-JACK - 252169 - Connectors
| Digi-Key Part Number | ACX1265-ND |
1 25 50 100 250 500 1000 |
17.23000 14.25600 9.86040 8.91000 8.31600 7.90020 7.42500 |
Extended Price
17.23 356.40 493.02 891.00 2079.00 3950.10 7425.00 |
| Manufacturer Part Number | 252169 | |||
| Description | CONN MCX ADAPTER JACK-JACK | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 252169 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Convert From (Adapter End) | MCX Jack, Female Socket |
| Convert To (Adapter End) | MCX Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
252169 252169 ACX1265 ND ACX1265ND ACX1265 |
252169 Specification Sheet
CONN MCX ADAPTER JACK-JACK - 252169 (ACX1265-ND) - Connectors
Related parts Connectors :CONN MCX ADAPTER JACK-JACK - 252169
Order 'conn mcx adapter jack-jack - 252169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1265-ND.
CONN MCX FEM JACK STRAIGHT PCB - 252105
Order 'conn mcx fem jack straight pcb - 252105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1262-ND.
CONN MCX FEM JACK STRGHT PCB SMD - 252117
Order 'conn mcx fem jack strght pcb smd - 252117' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1263-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
CONN BNC ADAPT JACK-JACK 75 OHM - 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
CONN TNC ADAPT JACK-JACK 50 OHM - 122348
Order 'conn tnc adapt jack-jack 50 ohm - 122348' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1114-ND.
CONN N ADAPTER JACK-JACK STRGHT - 172123
Order 'conn n adapter jack-jack strght - 172123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1169-ND.
CONN N ADAPTER JACK-JACK BULKHD - 172124
Order 'conn n adapter jack-jack bulkhd - 172124' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1170-ND.
CONN SMA ADAPTER JACK-JACK - 132169
Order 'conn sma adapter jack-jack - 132169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1242-ND.
CONN SMA ADAPTER JACK-R/P JACK - 132169RP
Order 'conn sma adapter jack-r/p jack - 132169RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1243-ND.
CONN SMA ADAPTER JACK-R/P PLUG - 132171RP-10
Order 'conn sma adapter jack-r/p plug - 132171RP-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1248-ND.
CONN T-ADAPT SMA JACK-JACK-JACK - 132216
Order 'conn t-adapt sma jack-jack-jack - 132216' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1432-ND.
CONN T-ADAPT SMA JACK-PLUG-JACK - 132217
Order 'conn t-adapt sma jack-plug-jack - 132217' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1433-ND.
CONN T-ADAPTER N JACK-PLUG-JACK - 172125
Order 'conn t-adapter n jack-plug-jack - 172125' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1446-ND.
CONN T-ADAPTER N JACK-JACK-JACK - 172127
Order 'conn t-adapter n jack-jack-jack - 172127' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1447-ND.
Send this link via E-Mail
Help With This Screen
