CONN SMA ADAPTER JACK-R/P JACK - 132169RP - Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 132169RP
| Digi-Key Part Number | ACX1243-ND |
1 25 50 100 250 500 1000 |
5.92000 4.89600 3.38640 3.06000 2.85600 2.71320 2.55000 |
Extended Price
5.92 122.40 169.32 306.00 714.00 1356.60 2550.00 |
| Manufacturer Part Number | 132169RP | |||
| Description | CONN SMA ADAPTER JACK-R/P JACK | |||
| Quantity Available | 179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 132169RP |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | SMA Jack, Female Socket |
| Convert To (Adapter End) | RP-SMA Jack, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
132169RP 132169RP ACX1243 ND ACX1243ND ACX1243 |
132169RP Specification Sheet
CONN SMA ADAPTER JACK-R/P JACK - 132169RP (ACX1243-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 132169RPCONN SMA ADAPTER JACK-JACK - 132169
Order 'conn sma adapter jack-jack - 132169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1242-ND.
CONN SMA ADAPTER JACK-R/P JACK - 132169RP
Order 'conn sma adapter jack-r/p jack - 132169RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1243-ND.
CONN SMA ADAPTER JACK-R/P PLUG - 132171RP-10
Order 'conn sma adapter jack-r/p plug - 132171RP-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1248-ND.
CONN SMA ADAPTER PLUG-JACK R/A - 132172
Order 'conn sma adapter plug-jack r/a - 132172' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1249-ND.
CONN SMA ADPT JACK-JACK BULKHEAD - 132170
Order 'conn sma adpt jack-jack bulkhead - 132170' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1244-ND.
CONN SMA ADAPTER PLUG-JACK STR - 132171
Order 'conn sma adapter plug-jack str - 132171' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1246-ND.
CONN SMA ADAPTER R/P JACK - PLUG - 132171RP
Order 'conn sma adapter r/p jack - plug - 132171RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1247-ND.
CONN SMA ADPT JACK-R/P JACK BULK - 132170RP
Order 'conn sma adpt jack-r/p jack bulk - 132170RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1245-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
CONN BNC ADAPT JACK-JACK 75 OHM - 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
CONN TNC ADAPT JACK-JACK 50 OHM - 122348
Order 'conn tnc adapt jack-jack 50 ohm - 122348' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1114-ND.
CONN N ADAPTER JACK-JACK STRGHT - 172123
Order 'conn n adapter jack-jack strght - 172123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1169-ND.
CONN N ADAPTER JACK-JACK BULKHD - 172124
Order 'conn n adapter jack-jack bulkhd - 172124' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1170-ND.
CONN MCX ADAPTER JACK-JACK - 252169
Order 'conn mcx adapter jack-jack - 252169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1265-ND.
CONN SMA ADAPTER PLUG-PLUG STR - 132168
Order 'conn sma adapter plug-plug str - 132168' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1240-ND.
Options for Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 132169RP
Send this link via E-Mail
Help With This Screen
