CONN SMA ADAPTER JACK-JACK - 132169
| Digi-Key Part Number | ACX1242-ND |
1 25 50 100 250 500 1000 |
6.61000 5.47200 3.78480 3.42000 3.19200 3.03240 2.85000 |
Extended Price
6.61 136.80 189.24 342.00 798.00 1516.20 2850.00 |
| Manufacturer Part Number | 132169 | |||
| Description | CONN SMA ADAPTER JACK-JACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 132169 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | SMA Mini Jack, Female Socket |
| Convert To (Adapter End) | SMA Mini Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
132169 132169 ACX1242 ND ACX1242ND ACX1242 |
132169 Specification Sheet
CONN SMA ADAPTER JACK-JACK - 132169 (ACX1242-ND)
Related parts :CONN SMA ADAPTER PLUG-JACK R/A - 132172
Order 'conn sma adapter plug-jack r/a - 132172' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1249-ND.
CONN SMA ADAPTER JACK-JACK - 132169
Order 'conn sma adapter jack-jack - 132169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1242-ND.
CONN SMA ADAPTER PLUG-JACK STR - 132171
Order 'conn sma adapter plug-jack str - 132171' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1246-ND.
CONN SMA ADAPTER JACK-R/P JACK - 132169RP
Order 'conn sma adapter jack-r/p jack - 132169RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1243-ND.
CONN SMA ADAPTER R/P JACK - PLUG - 132171RP
Order 'conn sma adapter r/p jack - plug - 132171RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1247-ND.
CONN SMA ADAPTER JACK-R/P PLUG - 132171RP-10
Order 'conn sma adapter jack-r/p plug - 132171RP-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1248-ND.
CONN SMA BULK JACK 58/141/LMR195 - 132118
Order 'conn sma bulk jack 58/141/lmr195 - 132118' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1218-ND.
CONN SMA BULK JACK RG 58/141 R/P - 132118RP
Order 'conn sma bulk jack rg 58/141 r/p - 132118RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1219-ND.
CONN SMA BULK JACK RG223/142/400 - 132191
Order 'conn sma bulk jack rg223/142/400 - 132191' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1220-ND.
CONN SMA BULK JACK RG 8X/LMR 240 - 132241
Order 'conn sma bulk jack rg 8x/lmr 240 - 132241' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1222-ND.
CONN SMA BULK JACK RG174/316/188 - 132119
Order 'conn sma bulk jack rg174/316/188 - 132119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1223-ND.
CONN SMA BULK JACK RG174/316 R/P - 132119RP
Order 'conn sma bulk jack rg174/316 r/p - 132119RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1224-ND.
CONN SMA FEMALE JACK FRONT MOUNT - 132137
Order 'conn sma female jack front mount - 132137' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1236-ND.
CONN SMA FEMALE JACK REAR MT. - 132139
Order 'conn sma female jack rear mt. - 132139' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1237-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
Send this link via E-Mail
Help With This Screen
