CONN N ADAPTER JACK-JACK BULKHD - 172124 - Connectors, Interconnects
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 172124
| Digi-Key Part Number | ACX1170-ND |
1 25 50 100 250 500 1000 |
9.31000 7.70400 5.32860 4.81500 4.49400 4.26930 4.01250 |
Extended Price
9.31 192.60 266.43 481.50 1123.50 2134.65 4012.50 |
| Manufacturer Part Number | 172124 | |||
| Description | CONN N ADAPTER JACK-JACK BULKHD | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 172124 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | N Jack, Female Socket |
| Convert To (Adapter End) | N Jack, Female Socket |
| Features | Bulkhead |
| Style | Straight, Feedthrough |
| Mounting Type | Panel Mount |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
172124 172124 ACX1170 ND ACX1170ND ACX1170 |
172124 Specification Sheet
CONN N ADAPTER JACK-JACK BULKHD - 172124 (ACX1170-ND) - Connectors, Interconnects
Related parts Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 172124CONN N ADAPTER JACK-JACK BULKHD - 172124
Order 'conn n adapter jack-jack bulkhd - 172124' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1170-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
CONN BNC ADAPT JACK-JACK 75 OHM - 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
CONN TNC ADAPT JACK-JACK 50 OHM - 122348
Order 'conn tnc adapt jack-jack 50 ohm - 122348' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1114-ND.
CONN N ADAPTER JACK-JACK STRGHT - 172123
Order 'conn n adapter jack-jack strght - 172123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1169-ND.
CONN SMA ADAPTER JACK-JACK - 132169
Order 'conn sma adapter jack-jack - 132169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1242-ND.
CONN SMA ADAPTER JACK-R/P JACK - 132169RP
Order 'conn sma adapter jack-r/p jack - 132169RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1243-ND.
CONN SMA ADAPTER JACK-R/P PLUG - 132171RP-10
Order 'conn sma adapter jack-r/p plug - 132171RP-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1248-ND.
CONN MCX ADAPTER JACK-JACK - 252169
Order 'conn mcx adapter jack-jack - 252169' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1265-ND.
CONN SMB JACK BULKHD RG 178/196 - 142231
Order 'conn smb jack bulkhd rg 178/196 - 142231' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1302-ND.
CONN SMB JACK BULKHD .085 CABLE - 142301
Order 'conn smb jack bulkhd .085 cable - 142301' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1303-ND.
CONN N ADAPTER PLUG-JACK RT ANG - 172126
Order 'conn n adapter plug-jack rt ang - 172126' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1171-ND.
CONN SMA ADAPTER PLUG-JACK STR - 132171
Order 'conn sma adapter plug-jack str - 132171' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1246-ND.
CONN SMA ADAPTER R/P JACK - PLUG - 132171RP
Order 'conn sma adapter r/p jack - plug - 132171RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1247-ND.
CONN SMA ADAPTER PLUG-JACK R/A - 132172
Order 'conn sma adapter plug-jack r/a - 132172' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1249-ND.
Options for Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 172124
Send this link via E-Mail
Help With This Screen
