CONN BNC ADAPT JACK-JACK 75 OHM - 112446 - Connectors, Interconnects
| Digi-Key Part Number | ACX1061-ND |
1 25 50 100 250 500 1000 |
3.22000 2.66400 1.84260 1.66500 1.55400 1.47630 1.38750 |
Extended Price
3.22 66.60 92.13 166.50 388.50 738.15 1387.50 |
| Manufacturer Part Number | 112446 | |||
| Description | CONN BNC ADAPT JACK-JACK 75 OHM | |||
| Quantity Available | 1149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112446 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 75 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112446 112446 ACX1061 ND ACX1061ND ACX1061 |
112446 Specification Sheet
CONN BNC ADAPT JACK-JACK 75 OHM - 112446 (ACX1061-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN BNC ADAPT PLUG-PLUG 75 OHM - 112448
Order 'conn bnc adapt plug-plug 75 ohm - 112448' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1063-ND.
CONN BNC ADAPT JACK-JACK 75 OHM - 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
CONN BNC ADT JCK-JCK 75 OHM ISOL - 112440
Order 'conn bnc adt jck-jck 75 ohm isol - 112440' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1057-ND.
CONN BNC ADT JCK-JCK 75 OHM ISOL - 112444
Order 'conn bnc adt jck-jck 75 ohm isol - 112444' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1059-ND.
CONN BNC MALE CAP RESIST 75 OHM - 46650-75-RFX
Order 'conn bnc male cap resist 75 ohm - 46650-75-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1076-ND.
CONN BNC ADT JACK-JACK 75 OHM - 112438
Order 'conn bnc adt jack-jack 75 ohm - 112438' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1055-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
CONN BNC BULKHD JACK RG 179/187 - 112235
Order 'conn bnc bulkhd jack rg 179/187 - 112235' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1035-ND.
CONN BNC ADAPT PLUG-PLUG 50 OHM - 112447
Order 'conn bnc adapt plug-plug 50 ohm - 112447' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1062-ND.
CONN BNC PLUG TERMINATOR 75 OHM - 202105
Order 'conn bnc plug terminator 75 ohm - 202105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1067-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008
Order 'conn bnc crimp rg-59,62 75 ohm - 31-71008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1175-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
CONN BNC ADPT JACK-JACK 75 OHM - 031-4803-75
Order 'conn bnc adpt jack-jack 75 ohm - 031-4803-75' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1684-ND.
CONN BNC ADAPTER BULKHEAD 75 OHM - 031-220N-75RFX
Order 'conn bnc adapter bulkhead 75 ohm - 031-220N-75RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1735-ND.
Send this link via E-Mail
Help With This Screen
