CONN BNC ADT JCK-JCK 50 OHM ISOL - 112443 - Connectors
| Digi-Key Part Number | ACX1058-ND |
1 50 100 500 1000 |
4.38000 2.74000 2.43000 2.16000 1.87000 |
Extended Price
4.38 137.00 243.00 1080.00 1870.00 |
| Manufacturer Part Number | 112443 | |||
| Description | CONN BNC ADT JCK-JCK 50 OHM ISOL | |||
| Quantity Available | 528 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112443 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Convert From (Adapter End) | BNC Jack, Female Socket |
| Convert To (Adapter End) | BNC Jack, Female Socket |
| Features | Bulkhead, Isolated |
| Style | Straight |
| Mounting Type | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112443 112443 ACX1058 ND ACX1058ND ACX1058 |
112443 Specification Sheet
CONN BNC ADT JCK-JCK 50 OHM ISOL - 112443 (ACX1058-ND) - Connectors
Related parts Connectors :CONN BNC ADT JCK-JCK 50 OHM ISOL - 112443
Order 'conn bnc adt jck-jck 50 ohm isol - 112443' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1058-ND.
CONN BNC ADT JACK-JACK 50 OHM - 112437
Order 'conn bnc adt jack-jack 50 ohm - 112437' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1054-ND.
CONN BNC ADT JCK-JCK 50 OHM ISOL - 112439
Order 'conn bnc adt jck-jck 50 ohm isol - 112439' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1056-ND.
CONN BNC ADT JCK-JCK 75 OHM ISOL - 112440
Order 'conn bnc adt jck-jck 75 ohm isol - 112440' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1057-ND.
CONN BNC ADT JCK-JCK 75 OHM ISOL - 112444
Order 'conn bnc adt jck-jck 75 ohm isol - 112444' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1059-ND.
CONN BNC ADT JACK-JACK 75 OHM - 112438
Order 'conn bnc adt jack-jack 75 ohm - 112438' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1055-ND.
CONN BNC ADAPT JACK-JACK 50 OHM - 112445
Order 'conn bnc adapt jack-jack 50 ohm - 112445' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1060-ND.
CONN BNC ADAPT PLUG-PLUG 50 OHM - 112447
Order 'conn bnc adapt plug-plug 50 ohm - 112447' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1062-ND.
CONN BNC MALE CAP RESIST 50 OHM - 46650-51-RFX
Order 'conn bnc male cap resist 50 ohm - 46650-51-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1075-ND.
CONN N JACK LMR 200 50 OHM - 172216
Order 'conn n jack lmr 200 50 ohm - 172216' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1158-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008
Order 'conn bnc crimp rg-59,62 75 ohm - 31-71008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1175-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
CONN BNC ADAPT JACK-JACK 75 OHM - 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
CONN BNC ADAPT PLUG-PLUG 75 OHM - 112448
Order 'conn bnc adapt plug-plug 75 ohm - 112448' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1063-ND.
Send this link via E-Mail
Help With This Screen